Varistori

Risultati: 11.385
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente temporanea max Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
TDK Varistori 460VAC 10% 10mm AdvanceD 11.103A magazzino
Min: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistori 35VAC 10% 10mm StandarD 17.167A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistori 40VAC 10% 14mm StandarD 11.185A magazzino
Min: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Bulk
TDK Varistori 14VAC 10% 20mm StandarD 4.364A magazzino
Min: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk
TDK Varistori 550VAC 10% 25mm SuperioR 845A magazzino
Min: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistori 385VAC 10% 80mm High E 19A magazzino
3027/10/2026 previsto
Min: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9 nF - 40 C + 105 C Bulk
Bourns Varistori 20mm Radial Disc MOV - Kinked Leads, Bulk 2.000A magazzino
Min: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
YAGEO Varistori MOV Disc 14mm, 240V 4.5KA,C=13mm 1.925A magazzino
Min: 1
Mult.: 1
Max.: 1.600

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Littelfuse Varistori 175V 20KA SQ 25MM PB FREE 25S 575A magazzino
Min: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1.9 nF - 55 C + 85 C Bulk
Bourns Varistori 10mm Radial Disc MOV - Kinked Leads, Bulk 1.945A magazzino
Min: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Bulk
Littelfuse Varistori HIGH ENERGY PCB USE 460A magazzino
Min: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 125 VAC 148 VDC 173 V 288 V 34 mm 40 kA 220 J 11.6 nF - 55 C + 85 C Bulk
Littelfuse Varistori 150V 50kA 16000pF 60mm Disc 50A magazzino
Min: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 16 nF - 55 C + 85 C Bulk
YAGEO Varistori 360V 40KA MOV Square 34mm 847A magazzino
Min: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6 nF - 40 C + 85 C Bulk
Bourns Varistori IsoMOV 8KA 510Vrms Bulk In-Line 1.976A magazzino
Min: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistori 47volts 20mm 15.127A magazzino
Min: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Bulk
TDK Varistori 460VAC 10% 32mm High E 103A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 32 mm 25 kA 660 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistori MOV 150VAC 10% 40MM HIGH E 136A magazzino
Min: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4.8 nF - 40 C + 105 C Bulk
Littelfuse Varistori THERMALLY PROTECTED VARISTOR 14MM 1.671A magazzino
Min: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistori THERMALLY PROTECTED VARISTOR 14MM 4.772A magazzino
Min: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistori 150V 10mm Epoxy UltraMOV 8.415A magazzino
Min: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistori 320V 50kA 7500pF 60A magazzino
Min: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistori 14MM Radial 5.230A magazzino
Min: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistori RADIAL VARISTOR 5MM ROHS / LEAD FREE 6.097A magazzino
Min: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistori 300V 20KA SQ 25MM PB FREE 25S 645A magazzino
Min: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1.15 nF - 55 C + 85 C Bulk
Littelfuse Varistori RADIAL VARISTOR 5MM ROHS / LEAD FREE 19.876A magazzino
Min: 1
Mult.: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk