ABRACON Varistors

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 3000A Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 3 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 5000A Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 5 kA 18 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 800 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 135Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 900 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0] at 1mA 165Vclamp 2500A Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 2.5 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 165Vclamp 4500A Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 4.5 kA 21 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0] at 1mA 165Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 800 A 4 J - 55 C + 125 C Reel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 100 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 180 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 100 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 180 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 100 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 100 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 50 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 70A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 70 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 50 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430[387-473] at 1mA 650Vclamp 70A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 70 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 50 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 200 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 300 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 410Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 300 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360[324-396] at 1mA 540Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 200 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 100 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel