SiTime Oscillatori

Risultati: 191.860
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Tipo di prodotto Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Stile di terminazione Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Qualifica Confezione
SiTime Oscillatori MEMS -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 33.333333MHz, ST, 250 pcs T&R 8 mm 196A magazzino
1.00004/09/2026 previsto
Min: 1
Mult.: 1
: 250

MEMS Oscillators 33.333333 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS 2.097152 MHz, 20 PPM, SMD/SMT Low Power Programmable Oscillator 249A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2520 (6450 metric) 2.097152 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 3225, 25ppm, 1.8V, 50MHz, OE, 250 pcs T&R 8 mm 250A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS -40 to 85C, 3225, 50ppm, 3.3V, 200MHz, OE, LVDS, 1k pcs T&R 8 mm 153A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 25ppm, 1.8V, 90MHz, OE, 250 pcs T&R 8 mm 250A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 90 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Oscillatori MEMS 10.0MHz -20C +70C 3.3V 50ppm 221A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 10 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 28.636363MHz 1.8V 527A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 28.636363 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 3225, 50ppm, 3.3V, 24MHz, OE, T&R 548A magazzino
56531/08/2026 previsto
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 2016, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 230A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 2016, 50ppm, 3.3V, 31.25MHz, OE, 250 pcs T&R 8 mm 299A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 5032, 10ppm, 3.3V, 25MHz, OE, 250 pcs T&R 12/16 mm 245A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, ST, 250 pcs T&R 8 mm 1A magazzino
25011/12/2026 previsto
Min: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 125C, 2016, 20ppm, 'U' Drive Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 316A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Oscillatori MEMS -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 22A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm 51A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, T&R 454A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS -40 to 85C, 2.5x2.0, 50ppm, 2.25V-3.63V, 25MHz, ST, Default, 1k pcs T&R 8 mm 681A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 3225, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 12A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 50MHz -40C +85C 3.3V 50ppm 118A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 3225, 50ppm, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm 200A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 133A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 20.0MHz -40C +85C 2.5-3.3V 50ppm 95A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 25.0MHz -40C +85C 3.3V 50ppm 206A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2016, 20ppm, 1.8V, 80MHz, ST, 250 pcs T&R 8 mm 98A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 80 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 189A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel