Analog Devices Oscillators

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 1.621In Stock
Min.: 1
Mult.: 1
Max.: 1.621

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 1.949In Stock
Min.: 1
Mult.: 1
Max.: 1.949
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO 484In Stock
Min.: 1
Mult.: 1
Max.: 484

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 745In Stock
Min.: 1
Mult.: 1
Max.: 745
: 500

Silicon Oscillators SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 761In Stock
Min.: 1
Mult.: 1
Max.: 761
: 500

Silicon Oscillators SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2.490In Stock
Min.: 1
Mult.: 1
Max.: 2.490

Silicon Oscillators DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 304In Stock
Min.: 1
Mult.: 1
Max.: 304

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28In Stock
Min.: 1
Mult.: 1
Max.: 28
No
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7In Stock
Min.: 1
Mult.: 1
Max.: 7
No
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2In Stock
Min.: 1
Mult.: 1
Max.: 2
No
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz 75In Stock
Min.: 1
Mult.: 1
Max.: 75

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 8In Stock
Min.: 1
Mult.: 1
Max.: 8
No
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Cut Tape

Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 60In Stock
Min.: 1
Mult.: 1
Max.: 60

VCO Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 26In Stock
Min.: 1
Mult.: 1
Max.: 26
No
VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 296In Stock
Min.: 1
Mult.: 1
Max.: 296

Silicon Oscillators SOT-23-5 133 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 8.248In Stock
Min.: 1
Mult.: 1
Max.: 8.248
: 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 951In Stock
Min.: 1
Mult.: 1
Max.: 951
: 500

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz 439In Stock
Min.: 1
Mult.: 1
Max.: 439

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 275In Stock
250Expected 8/11/2027
Min.: 1
Mult.: 1
Max.: 525

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 257In Stock
Min.: 1
Mult.: 1
Max.: 236
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 316In Stock
Min.: 1
Mult.: 1
Max.: 316

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 118In Stock
Min.: 1
Mult.: 1
Max.: 118
: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 98In Stock
300Expected 4/16/2027
Min.: 1
Mult.: 1
Max.: 373

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 5.989In Stock
Min.: 1
Mult.: 1
Max.: 6.490
: 2.500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 5.280In Stock
7.000On Order
Min.: 1
Mult.: 1
Max.: 12.280
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel