CMOS Oscillators

Results: 41.746
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Standard Clock Oscillators 24.0000MHZ Clock OSC IL CMOS 4.127In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 4.965In Stock
6.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 4.696In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 5.360In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS 2.338In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 80.0000MHZ Clock OSC IL CMOS 5.433In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125 MHz 20 PPM 15 pF 2.448In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24 MHz 20 PPM 15 pF 18.465In Stock
14.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 20 PPM 15 pF 8.289In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 13.5600MHZ Clock OSC IL CMOS 1.854In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 13.56 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0480MHZ Clock OSCI L CMOS 2.312In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.00MHZ 1.8/2.5/3.3 volts 12.375In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24.5760MHZ 1.8/2.5/3 .3volts 3.412In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.00MHZ 1.8/2.5/3.3 volts 2.467In Stock
2.000Expected 3/31/2027
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125 MHz 20 PPM 15pF 2.261In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48 MHz 20 PPM 15 pF 2.475In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS 1.827In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25MHz 2016 4pads CMO S AEC-Q100/Q200 1.175In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50MHz 2016 4pads CMO S AEC-Q100/Q200 1.688In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 20MHz 3.3Vdc 50ppm -10C to +70C 1.890In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 125MHz 3.3Vdc 50ppm -40C +85C 2.057In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 125 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C +85C 1.168In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 8MHz 3.3Vdc 50ppm -40C +85C 1.500In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 4MHz 3.3Vdc 25ppm -40C +85C 4.140In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 50MHz 3.3Vdc 50ppm -40C +85C 2.045In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel