SiTime Oscillatori

Risultati: 191.861
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Tipo di prodotto Package/involucro Frequenza Stabilità di frequenza Capacità di carico Tensione di alimentazione - Min. Tensione di alimentazione - Max. Formato output Stile di terminazione Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Qualifica Confezione
SiTime Oscillatori MEMS -40 to 85C, 3225, 10ppm, 3.3V, 25MHz, OE, T&R 73A magazzino
1.00015/02/2027 previsto
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 20ppm, 3.3V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 42A magazzino
25001/03/2027 previsto
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 532A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS 12MHz 3.3V 25ppm -40C +85C 483A magazzino
2.00004/01/2027 previsto
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS 50MHz 3.3V 25ppm -40C +85C 928A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 146A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Oscillatori MEMS 8.00MHz -20C +70C 3.3V 50ppm 368A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 155A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 998A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 25ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm 450A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 50 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 72A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm 615A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 64 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 7050, 25ppm, 3.3V, 91.5MHz, OE, 250 pcs T&R 12/16 mm 238A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 91.5 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS -20 to 70C, 2520, 25ppm, 1.8V, 125MHz, OE, 1k pcs T&R 8 mm 786A magazzino
Min: 1
Mult.: 1
: 1.000

MEMS Oscillators 2.5 mm x 2 mm 125 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS -40 to 125C, 2520, 20ppm, Default Dr Str, 2.25V-3.63V, 100MHz, OE, 250 pcs T&R 8 mm 40A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm 150A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators Reel, Cut Tape

SiTime Oscillatori MEMS -40 to 125C, 3225, 20ppm, Default Dr Str, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 308A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 125C, 2016, 50ppm, Default Dr Str, 2.5V, 80MHz, OE, 250 pcs T&R 8 mm 149A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 80 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Oscillatori MEMS -40 to 85C, 2016, 25ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 240A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 33.333333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime Oscillatori MEMS 100MHz LVDS 3.3V -40C +85C 230A magazzino
50001/02/2027 previsto
Min: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Oscillatori MEMS 227A magazzino
Min: 1
Mult.: 1

MEMS Oscillators 15 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) AEC-Q100
SiTime Oscillatori MEMS -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 45A magazzino
25023/11/2026 previsto
Min: 1
Mult.: 1
: 250

MEMS Oscillators Reel, Cut Tape
SiTime Oscillatori MEMS 33.33333MHz 1.8V 50ppm -20C +70C 116A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 273A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Oscillatori MEMS 24MHz 2.5-3.3V 50ppm -40C +85C 356A magazzino
Min: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel