MEA1608LC060T001

TDK
810-MEA1608LC060T001
MEA1608LC060T001

Mfr.:

Description:
EMI Filter Circuits 3TERM FILTER 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
Signal Line Filter
290 MHz
LC (T) Filter
6 pF
6.3 V
100 mA
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
MEA-LC
Reel
Cut Tape
MouseReel
Brand: TDK
Frequency Range: 800 MHz to 2 GHz
Height: 0.7 mm
Length: 1.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 0.8 mm
Part # Aliases: MEA1608LC060T001 -
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 1/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,439 € 0,44 €
0,435 € 4,35 €
0,374 € 9,35 €
0,342 € 34,20 €
0,313 € 78,25 €
0,307 € 153,50 €
0,287 € 287,00 €
Full Reel (Order in multiples of 4000)
0,202 € 808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩