0.5 mm Ferrite Beads

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
198.330On Order
Min.: 1
Mult.: 1
: 10.000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below
175.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.7 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 10 OHM
40.630On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 2.3 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 DC PWR Line
109.201Expected 2/4/2027
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
193.700On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below
427.499On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .4A Monolithic 0402 SMD
45.910Expected 12/24/2026
Min.: 1
Mult.: 1
: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD
148.871On Order
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 25% General Signal Line
30.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 10.000

MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohm 25% 700mA 74.124In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads Multilayer Ferrite Bead 0402, 100mOhms, 25%, 1A, 100MHz
20.000Expected 1/26/2027
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1 A 25 % 100 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bourns Ferrite Beads 30 Ohm 25% High Impedance
9.994Expected 9/2/2026
Min.: 1
Mult.: 1
: 10.000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance
7.500Expected 9/2/2026
Min.: 1
Mult.: 1
: 10.000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C
9.900Expected 9/9/2026
Min.: 1
Mult.: 1
: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C
38.970On Order
Min.: 1
Mult.: 1
: 10.000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C
9.994Expected 12/22/2026
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=32 mOhms - 55 C to + 125 C
60.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 110 Ohms 1200 mA 0,09 Ohms
19.945On Order
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ
69.394On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below
90.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.1 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below
29.901On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
10.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM Alternate Sizing Guide Below
50.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
90.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below
10.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel