MouseReel Perline di ferrite

Risultati: 3.967
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di terminazione Package/involucro Impedenza Corrente CC massima Tolleranza Resistenza CC massima Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Diametro Qualifica Confezione
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T250NG 30.215A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 169A magazzino
4.00015/09/2026 previsto
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCG321611T160NG 3.604A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T380NG 3.063A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T600RG 2.801A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 858A magazzino
2.00010/08/2026 previsto
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG 10.500A magazzino
14.00025/08/2026 previsto
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG 6.020A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T111RG 587A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE TSB1N15H2G45NS024T 6.207A magazzino
18.00025/08/2026 previsto
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 550A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T102RD 3.555A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 35 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T221RD 2.315A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.5 A 25 % 50 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T331RD 4.396A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.25 A 25 % 70 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T470RD 3.913A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 900 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T601RD 1.174A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.25 A 25 % 25 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 49A magazzino
12.00030/09/2026 previsto
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD 552A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0603 100 OHM 1.500A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0603 150 OHM 1.890A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0603 220 OHM 4.000A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0603 600 OHM 6.755A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0805 120 OHM 4.000A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2.5 A 25 % 32 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 0805 330 OHM 3.835A magazzino
Min: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.8 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite HI CURR 1210 1000 OHM 1.690A magazzino
Min: 1
Mult.: 1
: 1.000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel