MouseReel Ferrite Beads

Results: 3.934
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD 20.765In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,30ohm,+/-25%,non-shdSMD 20.556In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,600ohm,+/-25%,non-shdSMD 4.031In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 10Ohms 500mA 0201 0.1Ohms 9.210In Stock
Min.: 1
Mult.: 1
: 15.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 1KOhms 480mA 0402 0.48Ohms 5.576In Stock
20.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 10.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 600Ohm 850mA 0402 0.25Ohms 7.288In Stock
20.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 10.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 22Ohm 7500mA 0603 0.004Ohms 5.966In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 0603 0.1Ohms 600Ohms 1500mA 12.720In Stock
Min.: 1
Mult.: 1
: 4.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 90Ohms 3500mA 0.020Ohms AEC-Q200 3.510In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 90 Ohms 2.2 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 120Ohm 5000mA 0.020Ohms AEC-Q200 10.260In Stock
8.000Expected 7/31/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1K Ohm 1500mA 0.09Ohms 2.011In Stock
Min.: 1
Mult.: 1
: 2.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 300Ohms 400mA 0.61Ohms AEC-Q200 12.321In Stock
Min.: 1
Mult.: 1
: 15.000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 300 Ohms 400 mA 25 % 610 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 60 Ohms 400mA 0.005Ohms AEC-Q200 11.845In Stock
Min.: 1
Mult.: 1
: 15.000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 400 mA 25 % 5 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1000 Ohms 480 mA 0.48 Ohms 18.925In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1500 Ohms 500 mA 0.5 Ohms 8.839In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 160 Ohms 1000 mA 0.15 Ohms 9.789In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 260 Ohms 1000 mA 0.15 Ohms 18.161In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 460 Ohms 500 mA 0.55 Ohms 9.860In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 22 Ohms 7500 mA 0.004 Ohms 3.270In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 1500 mA 0.1 Ohms 11.005In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 9.600In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 6.980In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 DC PWR Line 15.926In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 DC PWR Line 13.636In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 8.544In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel