6GK57954MX000AA0

Siemens
982-6GK57954MX000AA0
6GK57954MX000AA0

Mfr.:

Description:
Antennas IWLAN ANTENNA ANT795-4MX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
5G Antenna
1.7 GHz
7.125 GHz
WLAN
1.5 dB, 2 dB, 2.5 dB, 3 dB
50 Ohms
2
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
N Male
Railway
22 mm
55 mm
IP68, IP69K
Brand: Siemens
Polarisation: Linear Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 6GK5795-4MX00-0AA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517790000
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/17/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,51 € 80,51 €
76,13 € 761,30 €
74,18 € 1.854,50 €
72,76 € 7.276,00 €
500 Quote