SWIR Emitter Series IR LEDs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter 3mm Plastic Round Lens 18In Stock
16,11 €
12,73 €
10,77 €
9,92 €
Min.: 1
Mult.: 1
Through Hole 1650 nm 48 deg 50 mA 980 mV 7.3 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1550nm SWIR EMitter TO-46 Metal Can Flat Lens
45On Order
9,99 €
7,71 €
6,36 €
5,79 €
Min.: 1
Mult.: 1
Through Hole 1550 nm 102 deg 50 mA 1.05 V 4.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked Lead-Time 10 Weeks
21,41 €
16,82 €
14,55 €
13,18 €
Min.: 1
Mult.: 1
SMD/SMT 1650 nm 50 deg 50 mA 1 V 3.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1070 nm 50 deg 50 mA 1.36 V 12.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 50 deg 50 mA 1.14 V 8 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1460 nm 50 deg 50 mA 1.06 V 5.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1900 nm 50 deg 50 mA 980 mV 2.1 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1100nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
9,99 €
7,71 €
6,36 €
5,79 €
Min.: 1
Mult.: 1
Through Hole 1100 nm 102 deg 50 mA 1.48 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1200nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
16,11 €
12,73 €
10,77 €
9,92 €
Min.: 1
Mult.: 1
Through Hole 1200 nm 51 deg 50 mA 1.15 V 15.8 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
16,11 €
12,73 €
10,77 €
9,92 €
Min.: 1
Mult.: 1
Through Hole 1300 nm 48 deg 50 mA 1.1 V 17.4 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter TO-46 Metal Can Flat Lens Non-Stocked
9,99 €
7,71 €
6,36 €
5,79 €
Min.: 1
Mult.: 1
Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1720nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
17,94 €
14,22 €
12,07 €
11,13 €
Min.: 1
Mult.: 1
Through Hole 1720 nm 102 deg 50 mA 1.18 V 4 W - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
17,47 €
13,83 €
11,72 €
10,80 €
Min.: 1
Mult.: 1
Through Hole 1900 nm 20 deg 20 mA 800 mV 1.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
17,94 €
14,22 €
12,07 €
11,13 €
Min.: 1
Mult.: 1
Through Hole 1900 nm 102 deg 20 mA 1.06 V 3 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
9,99 €
7,71 €
6,36 €
5,79 €
Min.: 1
Mult.: 1
Through Hole 1040 nm 102 deg 50 mA 1.34 V 20 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1060nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
9,99 €
7,71 €
6,36 €
5,79 €
Min.: 1
Mult.: 1
Through Hole 1060 nm 102 deg 50 mA 1.42 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
16,11 €
12,73 €
10,77 €
9,92 €
Min.: 1
Mult.: 1
Through Hole 1460 nm 49 deg 50 mA 1.02 V 12.1 mW - 40 C + 85 C Bulk