Common Anode LED Displays & Accessories

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LDS-A3926RI
Lumex LED Displays & Accessories .39" Sng Digit Disp 660nm Red Chips 1.722In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 9.9 mm Red 660 nm Common Anode 6000 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole
Lumex LDS-A3923RI-SY
Lumex LED Displays & Accessories .39" Sng Digit Disp 590nm Yellow Chips 1.807In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 9.9 mm Yellow 590 nm Common Anode 13000 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 32mcd 3V Blue 0.56in 1.500In Stock
Min.: 1
Mult.: 1
: 750

7-Segment Displays 7 Segment 1 Digit 14.22 mm 12.4 mm x 19 mm x 3.75 mm Blue 465 nm Common Anode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX GRN LED DISPLAY 1.722In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 0.7 in Green 574 nm Common Anode 38000 ucd 20 mA 2.1 V + 85 C - 40 C
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 4.690In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 7.162In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Inolux LED Displays & Accessories White 7 Segment Display 4.574In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 7.62 mm x 6.1 mm White Common Anode 42.3 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Tray
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 313In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 568 nm Common Anode 12000 ucd 10 mA 2 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 273In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 525 nm Common Anode 110000 ucd 2 mA 2.65 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT BLUE 260In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Blue 465 nm Common Anode 13000 ucd 10 mA 3 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 315In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 525 nm Common Anode 394000 ucd 10 mA 3 V + 85 C - 40 C PCB Mount Tube
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CA 1.400In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Anode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7 Seg 3.987In Stock
10.000On Order
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Anode 40 mcd 5 mA 2.95 V + 85 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
LITEON LTC-4627JD
LITEON LED Displays & Accessories 4 Digit, Red Low Current 2.374In Stock
1.224Expected 10/26/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Wurth Elektronik LED Displays & Accessories WL-T7DS Com Anode 32mcd 3V Blue 0.39in 447In Stock
570Expected 8/28/2026
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 9.9 mm 10 mm x 13 mm x 7 mm Blue 465 nm Common Anode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 40 C Through Hole WL-T7DS Tube
Kingbright LED Displays & Accessories Double Green 570nm Common Anode 730In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Anode 1.068In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 9.556In Stock
Min.: 1
Mult.: 1
: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Anode 30400 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 570nm Common Anode 1.059In Stock
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 3.492In Stock
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Anode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 601nm Common Anode 3.216In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Orange 601 nm Common Anode 60000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories .4" SINGLE DIGIT RED 1.929In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.862In Stock
Min.: 1
Mult.: 1
: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Anode 47000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.242In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 630 nm Common Anode 44000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED SMD LED DISPLAY 985In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 645 nm Common Anode 76000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel