C6 Sub-GHz Modules

Results: 559
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions TRAP-8T8
RF Solutions Sub-GHz Modules 4In Stock
Min.: 1
Mult.: 1
RF Solutions BOGEYBOX-8T4
RF Solutions Sub-GHz Modules 13In Stock
Min.: 1
Mult.: 1
RF Solutions FOBBER-8TL2
RF Solutions Sub-GHz Modules 2 x On-OFF Latching Keyfob 868MHz 4In Stock
Min.: 1
Mult.: 1

869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C
RF Solutions HORNETPRO-8R4
RF Solutions Sub-GHz Modules 1In Stock
Min.: 1
Mult.: 1

RF Solutions HORNETPRO-8S1
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 200m 4In Stock
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8S2
RF Solutions Sub-GHz Modules 4In Stock
Min.: 1
Mult.: 1

RF Solutions PRO-TRAP-8S8
RF Solutions Sub-GHz Modules 1In Stock
Min.: 1
Mult.: 1
Ezurio Sub-GHz Modules Module, RM1262, SX1262, MHF4, Tape and Reel
1.977Expected 4/8/2027
Min.: 1
Mult.: 1
: 1.000

RM126x Reel, Cut Tape


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz)
4.703Expected 10/26/2026
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
DLP Design Sub-GHz Modules RFID SMT Module 13.56MHz Read/Write
1.476On Order
Min.: 1
Mult.: 1

13.56 MHz Serial 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID

TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 433MHz Snap Btns
300Expected 1/25/2027
Min.: 1
Mult.: 1

DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL
924Expected 11/16/2026
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C Castellation Line 16.66 mm x 25.70 mm x 2.90 mm Tray
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz
250Expected 11/4/2026
Min.: 1
Mult.: 1

TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 433MH
291Expected 1/25/2027
Min.: 1
Mult.: 1

433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm Bulk
M5Stack Sub-GHz Modules RF wireless radio frequency receiver, using SYN531R radio frequency receiver
48On Order
Min.: 1
Mult.: 1

UNIT 433.92 MHz GPIO 5 V 5 V 48 mm x 24 mm x 8 mm
M5Stack Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC
109On Order
Min.: 1
Mult.: 1

UNIT 433.92 MHz 10 dBm GPIO 5 V 5 V 48 mm x 24 mm x 8 mm
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM
1.000Expected 9/3/2026
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button HT Keyfob Transmitter 433MHz
70Expected 11/25/2026
Min.: 1
Mult.: 1

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 433MHz
400Expected 9/14/2026
Min.: 1
Mult.: 1

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only 50In Stock
46Expected 11/23/2026
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID
DLP Design Sub-GHz Modules RFID Reader (Retail Box Version)
4Expected 8/20/2026
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 82.6 mm x 58.4 mm x 21.1 mm RFID Bulk
DLP Design Sub-GHz Modules RFID USB Dongle
20Expected 9/21/2026
Min.: 1
Mult.: 1

13.56 MHz Serial, USB 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
Seeed Studio Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency
10On Order
Min.: 1
Mult.: 1
915 MHz 20 dBm I2C, I2S, SPI, USART, USB 1.8 V 3.6 V 125 mA 7.2 mA - 40 C + 85 C External 22 mm x 42 mm x 3.6 mm LoRa/LoRaWAN
Murata Electronics Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU
1.874Expected 11/25/2027
Min.: 1
Mult.: 1
: 1.000

1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
3.532On Order
Min.: 1
Mult.: 1
: 1.000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape