Moduli Sub-GHz

 Moduli Sub-GHz
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Analog Devices, Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Risultati: 550
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Frequenza Potenza di uscita Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Trasmissione corrente di alimentazione Ricezione corrente di alimentazione Temperatura di lavoro minima Temperatura di lavoro massima Tipo connettore antenna Dimensioni Protocollo - Sub Ghz Confezione
EnOcean Moduli Sub-GHz Window Contact Sensor Transmitter Module, 902 MHz

STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
Ezurio Moduli Sub-GHz 5mW-1000mW W/ant con, (TI CC1010)

AC4490 900 MHz
Ezurio Moduli Sub-GHz 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Moduli Sub-GHz 902 - 928 MHz FHSS, 0 - 200 mW, MMCX

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Moduli Sub-GHz 200mW W/MMCX ANTENNA CONNECTION RS485, (TI CC1010)

AC4790 900 MHz 200 mW 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm
Ezurio Moduli Sub-GHz 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range

AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray

Ezurio Moduli Sub-GHz 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack

902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Digi Moduli Sub-GHz 9XSTREAM-100mW TRNS- 19200bps 3"WIRE ANT

Digi Moduli Sub-GHz 9XStream 100mW tran 1200 baud w/RPSMA

Digi Moduli Sub-GHz 9XStream 100mW tran 1200 baud w/RPSMA

Digi Moduli Sub-GHz 9XStream 100mW tran er w/MMCX 9600 bps

Digi Moduli Sub-GHz 9XStream 100mW Telep honeinterfce 19200bd

Digi Moduli Sub-GHz 9XTend 1W transceiv MA or MMCX connector
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Moduli Sub-GHz 9XTend 1W transceiv MA or MMCX connector
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm
Ezurio Moduli Sub-GHz 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply

902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 121 mm x 70 mm x 30 mm Bulk
Ezurio Moduli Sub-GHz 900MHz ConnexLink 1W RS485 Mesh Ready Starter Pack includes 2 units

900 MHz 1 W RS-232, RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C Dipole, RP-SMA 121 mm x 70 mm x 30 mm Bulk
TTM Technologies Moduli Sub-GHz 900MHz Radio Only Internal Antenna

900 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm

TE Connectivity / Linx Technologies Moduli Sub-GHz HUM-RC Transceiver 900 MHz, FHSS, 10dBm

HUM-RC 900 MHz 9.5 dBm UART 3.6 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray
Omron Automation and Safety V530-BATLION
Omron Automation and Safety Moduli Sub-GHz LiON Battery 1300mAH

Omron Automation and Safety V530-LG2BAT001
Omron Automation and Safety Moduli Sub-GHz Blank Battery C ompartment

Omron Automation and Safety V530-LG2HNDL01
Omron Automation and Safety Moduli Sub-GHz Handle for Gun Style

Omron Automation and Safety V530-LG2U1S
Omron Automation and Safety Moduli Sub-GHz 6ft. Straight Cb USB

Omron Automation and Safety V530-LG2CCHG01
Omron Automation and Safety Moduli Sub-GHz 2Bay Battery Ch rger w/ PS

ZiLOG Moduli Sub-GHz ZAURA RF 868MHz Module

ZAURA868100 868 MHz
ZiLOG Moduli Sub-GHz ZAURA RF 915MHz Moldule

ZAURA915100 915 MHz