C6 Multiprotocol Modules

Results: 1.632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Tape and Reel 1.578In Stock
Min.: 1
Mult.: 1
: 1.000

BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, MHF4L, Tape and Reel 879In Stock
Min.: 1
Mult.: 1
: 1.000

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, M.2, Key E, SDIO, UART 105In Stock
Min.: 1
Mult.: 1

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Tape and Reel 963In Stock
Min.: 1
Mult.: 1
: 1.000

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, Chip Antenna, Cut Tape 529In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, Chip Antenna, Tape and Reel 932In Stock
Min.: 1
Mult.: 1
: 1.000

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona TI351, M.2, Key E, SDIO, UART 691In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 699In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 690In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Tape and Reel 678In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 662In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1.387In Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1.614In Stock
1.300On Order
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1.265In Stock
1.950Expected 9/21/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1.255In Stock
1.950Expected 9/21/2026
Min.: 1
Mult.: 1

u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB 570In Stock
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 707In Stock
500Expected 8/27/2026
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, PCB antenna 343In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 442In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 418In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W4 Pin Reel, Cut Tape