SMD/SMT Reel Multiprotocol Modules

Results: 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 778In Stock
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU 590In Stock
5.500Expected 1/11/2027
Min.: 1
Mult.: 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 2.654In Stock
Min.: 1
Mult.: 1
: 1.000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Nordic Semiconductor Multiprotocol Modules Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 97In Stock
200Expected 3/8/2027
Min.: 1
Mult.: 1
: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel 7.216In Stock
9.000Expected 2/25/2027
Min.: 1
Mult.: 1
: 1.000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) Tape / Reel 3.567In Stock
Min.: 1
Mult.: 1
: 1.000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 2 antenna pins 593In Stock
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, PCB antenna 4.085In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C - Without the 4-pin header 249In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C PCB 38.3 mm x 21.6 mm x 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: IPEX, -40 85C - Without the 4-pin header 250In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C RF 38.3 mm x 21.6 mm x 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules BT 5.4/WIFI 6
1.000In Stock
Min.: 1
Mult.: 1
: 1.000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FY Infineon CYW55513 ShieldedSmall WiFi 11a/b/g/n/ac/ax SISO+BT 5.4 Module
833In Stock
Min.: 1
Mult.: 1
: 1.000

2FY 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 7.9 mm x 7.3 mm x 1.1 mm Bluetooth WiFi - 802.11 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FR module
975In Stock
Min.: 1
Mult.: 1
: 1.000

2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna
1.012In Stock
Min.: 1
Mult.: 1
: 500

2DK 6.25 GHz to 8.25 GHz I2C, SPI, USART 1.9 V 3.6 V - 30 C + 85 C 19.6 mm x 18.2 mm x 2.3 mm Reel, Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1.998In Stock
Min.: 1
Mult.: 1
: 1.000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 1.236In Stock
Min.: 1
Mult.: 1
: 2.000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Wurth Elektronik Multiprotocol Modules WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm 251In Stock
Min.: 1
Mult.: 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 4.5 dBm, 13.4 dBm UART 3 V 3.6 V - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (u.FL connector) 177In Stock
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape
Murata Electronics Multiprotocol Modules Compact LoRa Edge module
665In Stock
Min.: 1
Mult.: 1
: 1.000

2DT 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz 21 dBm GPIO, Serial 1.8 V 3.6 V - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm BPS, BeiDou LoRa Edge 802.11 b/g/n Reel, Cut Tape
Murata Electronics Multiprotocol Modules Multi-band LoRa connectivity module
464In Stock
1.000Expected 3/25/2027
Min.: 1
Mult.: 1
: 1.000

2GT 2.4 GHz GPIO, Serial - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module
243In Stock
1.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

2EA 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins 22In Stock
1.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 41In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610FUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2.000

IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module
95In Stock
Min.: 1
Mult.: 1
: 1.000

2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Reel, Cut Tape