Moduli multiprotocollo

 Moduli multiprotocollo
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Risultati: 1.626
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Frequenza Potenza di uscita Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Tipo connettore antenna Dimensioni Protocollo - Bluetooth, BLE - 802.15.1 Protocollo - cellulare, Nbiot, LTE Protocollo - GPS, GLONASS Protocollo - Sub Ghz Protocollo - Wi-Fi - 802.11 Protocollo - ANT, Thread, Zigbee - 802.15.4 Qualifica Confezione
Espressif Systems Moduli multiprotocollo SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna 1.279A magazzino
17.55014/09/2026 previsto
Min: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Moduli multiprotocollo SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna 3.117A magazzino
6.50021/09/2026 previsto
Min: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
u-blox Moduli multiprotocollo ESP32, 802.11bgn+BT, antenna pin, open CPU 1.036A magazzino
Min: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10.6 mm x 2.2 mm Reel, Cut Tape
u-blox Moduli multiprotocollo ESP32, 802.11bgn+BT, PCB antenna, open CPU 832A magazzino
Min: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth Reel, Cut Tape
u-blox Moduli multiprotocollo ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1.416A magazzino
3.00010/09/2026 previsto
Min: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
Microchip Technology Moduli multiprotocollo ATWILC3000 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 539A magazzino
Min: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C u.FL 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Texas Instruments Moduli multiprotocollo SimpleLink multipro tocol 2.4-GHz wirele 1.236A magazzino
Min: 1
Mult.: 1
: 2.000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Silicon Labs Moduli multiprotocollo MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 827A magazzino
Min: 1
Mult.: 1

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs Moduli multiprotocollo Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 1.387A magazzino
1.00030/10/2026 previsto
Min: 1
Mult.: 1
: 1.000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Moduli multiprotocollo Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 472A magazzino
1.000In ordine
Min: 1
Mult.: 1

MGM210P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Wurth Elektronik Moduli multiprotocollo WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm 301A magazzino
Min: 1
Mult.: 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 4.5 dBm, 13.4 dBm UART 3 V 3.6 V - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Renesas / Dialog Moduli multiprotocollo Wi-Fi/BLE Combo Module (u.FL connector) 177A magazzino
Min: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics Moduli multiprotocollo Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2
1.480A magazzino
6.00014/05/2027 previsto
Min: 1
Mult.: 1
: 1.000

1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel

Murata Electronics Moduli multiprotocollo Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
875A magazzino
1.00003/12/2026 previsto
Min: 1
Mult.: 1
: 1.000

2AE 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 40 C + 85 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Fanstel LN60E840XE
Fanstel Moduli multiprotocollo BT840XE BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 9A magazzino
Min: 1
Mult.: 1
: 15
Reel, Cut Tape
Fanstel M262X840XE
Fanstel Moduli multiprotocollo EOL, replaced by M262X1E840XE (FCC) or M262X2E840XE (CE)
7A magazzino
Min: 1
Mult.: 1
: 15
Reel, Cut Tape
Intel AX210.NGWGIE.NV99ARN4
Intel Moduli multiprotocollo Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 272A magazzino
Min: 1
Mult.: 1

Microchip Technology Moduli multiprotocollo b/g/n + Bluetooth 4 Module U.FL Antenna 46A magazzino
Min: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Espressif Systems Moduli multiprotocollo SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, IPEX antenna connector 193A magazzino
6.50020/08/2026 previsto
Min: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Seeed Studio Moduli multiprotocollo Seeed Studio XIAO ESP32-C5 4A magazzino
245In ordine
Min: 1
Mult.: 1

Seeed Studio Moduli multiprotocollo Seeed Studio XIAO RP2040(Tape & Reel) 30A magazzino
Min: 1
Mult.: 1

Seeed Studio Moduli multiprotocollo Seeed Studio XIAO ESP32-C5 (Pre-Soldered) 14A magazzino
95In ordine
Min: 1
Mult.: 1

GPIO, I2C, SPI, UART, USB
Seeed Studio Moduli multiprotocollo Seeed Studio XIAO nRF52840(Tape & Reel) 10A magazzino
1214/08/2026 previsto
Min: 1
Mult.: 1

Seeed Studio Moduli multiprotocollo Seeed Studio XIAO nRF52840 Sense(Tape & Reel) 10A magazzino
2614/08/2026 previsto
Min: 1
Mult.: 1

Seeed Studio Moduli multiprotocollo Seeed Studio XIAO ESP32-C6(Tape & Reel) 3A magazzino
60In ordine
Min: 1
Mult.: 1