Reel NOR Flash

Risultati: 3.289
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Stile di montaggio Package/involucro Serie Dimensioni memoria Tensione di alimentazione - Min. Tensione di alimentazione - Max. Lettura corrente attiva - Massima Tipo di interfaccia Frequenza di clock massima Organizzazione Larghezza bus dati Tipo di temporizzazione Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
GigaDevice NOR Flash
2.00031/08/2026 previsto
Min: 1
Mult.: 1
: 2.000
SMD/SMT WLCSP-14 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
8.121In ordine
Min: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2.945In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT WSON-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
1.99531/08/2026 previsto
Min: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25LQ32E 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2.943In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2.99216/11/2026 previsto
Min: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3.995In ordine
Min: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
4.500In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
7.900In ordine
Min: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
11.935In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3.978In ordine
Min: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3.000In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
2.00017/08/2026 previsto
Min: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
7.978In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
5.236In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 4 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
3.00031/08/2026 previsto
Min: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 64 Mbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
5.642In ordine
Min: 1
Mult.: 1
: 3.000

SMD/SMT 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
5.799In ordine
Min: 1
Mult.: 1
: 3.000
SMD/SMT WSON-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
6.000In ordine
Min: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
5.290In ordine
Min: 1
Mult.: 1
: 3.000

SMD/SMT 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
99619/10/2026 previsto
Min: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash
3.99725/08/2026 previsto
Min: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mb SPI FLASH
5.17003/12/2026 previsto
Min: 1
Mult.: 1
: 3.000

SMD/SMT UDFN-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mb SPI FLASH
5.59807/01/2027 previsto
Min: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
3.43327/11/2026 previsto
Min: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel