+ 70 C EEPROM

Risultati: 220
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Microchip Technology EEPROM 128x8-64x16 1.8V 265A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93AA46 Tube
Microchip Technology EEPROM 256x8 Or 128x16 1.8V 440A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 512x8 Or 256x16 1.8V 519A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEPROM 64x16 1.504A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 93C46A/B/C Tube
Microchip Technology EEPROM 64x16 595A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube
Microchip Technology EEPROM 64x16 2.576A magazzino
Min: 1
Mult.: 1
: 3.300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 Or 64x16 641A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 654A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Tube

Microchip Technology EEPROM 64x16 914A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube

Microchip Technology EEPROM 64x16 412A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 93LC46A/B/C Tube
Microchip Technology EEPROM 64x16 1.065A magazzino
1.60011/09/2026 previsto
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube
Microchip Technology EEPROM 64x16 Rot Pin 1.197A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 448A magazzino
Min: 1
Mult.: 1
: 3.300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 29A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 256x8 2.152A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 672A magazzino
1.10017/09/2026 previsto
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 256x8-128x16 232A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 256x8-128x16 517A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 512x8 Or 256x16 80A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 512x8 Or 256x16 663A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 106A magazzino
Min: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C 93LC76 Tube
Microchip Technology EEPROM 1024x16-2048x8 SOIC8 347A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 1024x16-2048x8 PDIP8 197A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 8kx8 - 1.8V 769A magazzino
Min: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C 24AA64 Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 2.737A magazzino
Min: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube