EEPROM

Risultati: 49
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Analog Devices / Maxim Integrated EEPROM 1-Wire 4Kb EEPROM 18.670A magazzino
Min: 1
Mult.: 1
Max.: 18.670
: 2.500

4 kbit 1-Wire 256 x 16 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS24B33G Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TSOC 49.388A magazzino
Min: 1
Mult.: 1
Max.: 49.388

1 kbit 1-Wire 256 x 4 TSOC-6 3 V 5.25 V SMD/SMT 10 Year - 40 C + 85 C DS28E07 Tube

Analog Devices / Maxim Integrated EEPROM 1-Wire 112-BYTE EEPROM, TSOC T&R 28.615A magazzino
Min: 1
Mult.: 1
Max.: 28.616

896 bit 1-Wire 128 x 7 TSOC-6 1.71 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E05P Tube
Analog Devices / Maxim Integrated EEPROM 20Kb 1-Wire EEPROM 9.528A magazzino
Min: 1
Mult.: 1
Max.: 9.528
: 2.000

20 kbit 1-Wire 256 x 80 TO-92-3 4 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28EC20 Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 1-W 512B EEPROM W/SHA-256 SFN T&R 1.947A magazzino
Min: 1
Mult.: 1
Max.: 1.947

512 bit 1-Wire 256 x 2 SFN-2 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E15 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 4KB EEPROM W/SHA-256 SFN 2.062A magazzino
Min: 1
Mult.: 1
Max.: 2.062

4 kbit 1-Wire 256 x 16 SFN-2 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E25 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 1K EEPROM 3.5x5.0 SFN TR 2.928A magazzino
Min: 1
Mult.: 1
Max.: 2.928
: 2.500

1 kbit 1-Wire 256 x 4 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431GB Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 1.845A magazzino
Min: 1
Mult.: 1
Max.: 1.845

256 bit 1-Wire 32 x 8 TSOC-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2430AP Tube
Analog Devices / Maxim Integrated EEPROM 1-Wire 112-BYTE EEPROM, 3.5X5 SFN T&R 1.648A magazzino
Min: 1
Mult.: 1
Max.: 1.644

896 bit 1-Wire 128 x 7 ULTRA-THIN-SFN-2 1.71 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E05 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1Kb Protected 1-Wire EEPROM with SHA-1 E 1.315A magazzino
Min: 1
Mult.: 1
Max.: 1.315

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28E01 Bulk
Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 5.425A magazzino
Min: 1
Mult.: 1
Max.: 5.425
: 2.000

256 bit 1-Wire 32 x 8 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2430A Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 19.946A magazzino
Min: 1
Mult.: 1
Max.: 20.076

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2431 Bulk
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 17.498A magazzino
Min: 1
Mult.: 1
Max.: 17.498
: 2.500

1 kbit 1-Wire 256 x 4 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431G Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1024-Bit, 1-Wire EEPROM for Automotive A 6.422A magazzino
Min: 1
Mult.: 1
Max.: 6.447
: 4.000

1 kbit 1-Wire 256 x 4 TSOC-6 4.5 V 5.25 V SMD/SMT 40 Year - 40 C + 125 C DS2431P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 33.587A magazzino
Min: 1
Mult.: 1
Max.: 33.597
: 4.000

1 kbit 1-Wire 256 x 4 TSOC-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431P Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 44.370A magazzino
Min: 1
Mult.: 1
Max.: 41.871
: 2.500

1 kbit 1-Wire 256 x 4 UCSP-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431X Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1Kb Protected 1-Wire EEPROM with SHA-1 E 7.432A magazzino
Min: 1
Mult.: 1
Max.: 7.432

1 kbit 1-Wire 256 x 4 TSOC-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS28E01P Tube

Analog Devices / Maxim Integrated EEPROM 1Kb Protected 1-Wire EEPROM with SHA-1 E 7.740A magazzino
Min: 1
Mult.: 1
Max.: 7.740
: 4.000

1 kbit 1-Wire 256 x 4 TSOC-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS28E01P Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TO92 60.578A magazzino
Min: 1
Mult.: 1
Max.: 60.578

1 kbit 1-Wire 256 x 4 TO-92-3 3 V 5.25 V Through Hole 10 Year - 40 C + 85 C DS28E07 Bulk
Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TO92 18.217A magazzino
Min: 1
Mult.: 1
Max.: 18.217
: 2.000

1 kbit 1-Wire 256 x 4 TO-92-3 3 V 5.25 V Through Hole 10 Year - 40 C + 85 C DS28E07 Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TDFN 25.045A magazzino
Min: 1
Mult.: 1
Max.: 25.055
: 2.500

1 kbit 1-Wire 256 x 4 TDFN-6 3 V 5.25 V SMD/SMT 10 Year - 40 C + 85 C DS28E07 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 512B EEPROM W/SHA-256 TDFN T&R 22.200A magazzino
Min: 1
Mult.: 1
Max.: 22.200
: 2.500

512 bit 1-Wire 256 x 2 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E15Q Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 20Kb 1-Wire EEPROM 15.560A magazzino
Min: 1
Mult.: 1
Max.: 15.585

20 kbit 1-Wire 256 x 80 TO-92-3 4 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28EC20 Bulk

Analog Devices / Maxim Integrated EEPROM 20Kb 1-Wire EEPROM 11.332A magazzino
Min: 1
Mult.: 1
Max.: 11.332
: 4.000

20 kbit 1-Wire 256 x 80 TSOC-6 4 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS28EC20P Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 1.296A magazzino
Min: 1
Mult.: 1
Max.: 1.296

256 bit 1-Wire 32 x 8 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2430A Bulk