Microchip EEPROM

Risultati: 3.751
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology EEPROM 4K 512X8 2.5V SERIAL EE IND 3.152A magazzino
Min: 1
Mult.: 1
: 3.000

4 kbit UNI/O Bus 100 kHz 512 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC040 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 2.789A magazzino
Min: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 1.750A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SPD SER EE IND 1/4AWP 2.425A magazzino
Min: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 4.363A magazzino
Min: 1
Mult.: 1
: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 2.5V 2.333A magazzino
Min: 1
Mult.: 1
: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3.661A magazzino
Min: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape

Microchip Technology EEPROM 512x8 - 2.5V 3.790A magazzino
Min: 1
Mult.: 1
: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP 1.859A magazzino
Min: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 2.5V Industrial Temp 3.265A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 2.587A magazzino
Min: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 3.135A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 128X16 SER EE IND 2.467A magazzino
Min: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO FREE, 1.8V 3.189A magazzino
Min: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 2.931A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, IND W/HALF ARRAY WP 9.320A magazzino
Min: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04H Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC 4.130A magazzino
Min: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE IND 3.026A magazzino
Min: 1
Mult.: 1
: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 2.5V 2.256A magazzino
Min: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 2.688A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 1.426A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Tube
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 1.711A magazzino
Min: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32kx8 - 1.8V 1.563A magazzino
Min: 1
Mult.: 1
: 3.300

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 1.397A magazzino
Min: 1
Mult.: 1
: 3.300

4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2.415A magazzino
Min: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel