STMicroelectronics EEPROM

Risultati: 435
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 153A magazzino
7.500In ordine
Min: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 64k 4.950A magazzino
Min: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Tube
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM 51A magazzino
10.00024/08/2026 previsto
Min: 1
Mult.: 1
: 10.000

1 Mbit I2C 400 kHz 128 k x 8 WLCSP-4 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 2.540A magazzino
Min: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1K (64x8 or 32x16) 10.565A magazzino
Min: 1
Mult.: 1
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 6.820A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube

STMicroelectronics EEPROM 2K (256x8 or 128x16) 4.854A magazzino
Min: 1
Mult.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2K (256x8 or 128x16) 3.245A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5 V 2K 6.615A magazzino
Min: 1
Mult.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit MICROWIRE EE 1.8 V to 5.5 V 4.759A magazzino
Min: 1
Mult.: 1
: 5.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UFDFPN-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4K (512x8 or 256x16) 5.300A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 101A magazzino
Min: 1
Mult.: 1
: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 3.221A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2.507A magazzino
Min: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 3.081A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Tube
STMicroelectronics EEPROM 2KBIT E-EPROM 3.327A magazzino
Min: 1
Mult.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 4K (256x16) 611A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Tube

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 4.479A magazzino
Min: 1
Mult.: 1
: 2.500

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 3.796A magazzino
8.00026/08/2026 previsto
Min: 1
Mult.: 1
: 4.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 4.829A magazzino
Min: 1
Mult.: 1
: 2.500

2 kbit SPI 5 MHz 256 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit SPI bus EEPROM with high-speed clock 2.182A magazzino
Min: 1
Mult.: 1
: 5.000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 1.992A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock 63A magazzino
2.50006/01/2027 previsto
Min: 1
Mult.: 1
: 2.500

4 kbit SPI 10 MHz 512 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 982A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 84A magazzino
5.000In ordine
Min: 1
Mult.: 1
: 2.500

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel