ROHM Semiconductor EEPROM

Risultati: 474
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 2.239A magazzino
Min: 1
Mult.: 1
: 2.500

64 kbit Serial 20 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 2.945A magazzino
Min: 1
Mult.: 1
: 3.000

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM 3.994A magazzino
Min: 1
Mult.: 1
: 4.000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM 3.944A magazzino
Min: 1
Mult.: 1
: 4.000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM 3.885A magazzino
Min: 1
Mult.: 1
: 4.000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K TSSOP-B8 EEPROM 3.000A magazzino
Min: 1
Mult.: 1
: 3.000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVT-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 32Kb 2.721A magazzino
Min: 1
Mult.: 1
: 2.500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 4.917A magazzino
Min: 1
Mult.: 1
: 3.000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 2.395A magazzino
Min: 1
Mult.: 1
: 3.000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM 6.128A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 512K SOP8 EEPROM 2.358A magazzino
Min: 1
Mult.: 1
: 2.500

512 kbit I2C 1 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 3.091A magazzino
Min: 1
Mult.: 1
: 3.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2.396A magazzino
Min: 1
Mult.: 1
: 2.500

32 kbit SPI 10 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM 3.895A magazzino
Min: 1
Mult.: 1
: 4.000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) 2.338A magazzino
Min: 1
Mult.: 1
: 2.500

8 kbit Serial 3 MHz 512 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 2.383A magazzino
Min: 1
Mult.: 1
: 2.500

256 kbit I2C 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 2.384A magazzino
Min: 1
Mult.: 1
: 2.500

4 kbit SPI 10 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 64K TSSOP-B8 EEPROM 2.493A magazzino
Min: 1
Mult.: 1
: 3.000

64 kbit Serial 20 MHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 2.367A magazzino
Min: 1
Mult.: 1
: 2.500

1 kbit Serial 3 MHz 64 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 2.689A magazzino
Min: 1
Mult.: 1
: 3.000

1 kbit Serial 3 MHz 64 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 3.900A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM 3.995A magazzino
Min: 1
Mult.: 1
: 4.000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V 3.499A magazzino
Min: 1
Mult.: 1
: 3.000

16 kbit SPI 2 MHz 1 k x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 4.417A magazzino
Min: 1
Mult.: 1
: 3.000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 2.069A magazzino
Min: 1
Mult.: 1
: 2.500

128 kbit Serial 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape