100 Mb/s Router

Risultati: 42
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di processore Frequenza Velocità dati Numero di porte Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Flash Valore IP Tipo di memoria Potenza assorbita RAM Sicurezza Confezione
Teltonika Router Cellular Router CAT6, 4G/3G/2G/LTE , Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Europe, The Middle East, Africa, Australia, New Zealand. EU power supply unit 4A magazzino
531/08/2026 previsto
Min: 1
Mult.: 1

Routers 100 Mb/s 2 x RJ45 Ethernet 9 V 30 V - 40 C + 75 C 32 MB IP30 DDR3 3.5 W 128 MB Bulk
Doodle Labs Router Smart Radio: 900 MHz Xtreme - External
26A magazzino
Min: 1
Mult.: 1

Mesh Routers MIPS 24K 902 MHz to 928 MHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 9 W 64 MB GRE, L2TP, STP, VPN
Advantech Router LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM
5A magazzino
Min: 1
Mult.: 1

LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Teltonika Router Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Australia, Asia-Pacific, Power supply: European Power Supply Unit 47A magazzino
70In ordine
Min: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Router Router 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Latin America. No PSU added.
17A magazzino
Min: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Ethernet, RS-485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2 Bulk
Doodle Labs Router Smart Radio: 900 MHz Embedded Xtreme Mesh
8A magazzino
Min: 1
Mult.: 1

Advanced MIMO Mesh Routers 902 MHz to 928 MHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Teltonika Router industrial wireless access point with passive PoE-in. Seamless Wi-Fi 4 with Wi-Fi mesh & Fast Roaming. 2 x 10/100 RJ45. 1 x 3-pin power connector tailored for industrial use. Region: Global. No PSU added. 476A magazzino
20In ordine
Min: 1
Mult.: 1

580 MHz 100 Mb/s Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE


Teltonika Router 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Europe, Australia, Asia-Pacific. No PSU added. 151A magazzino
Min: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Port RS-232 9 VDC 57 VDC - 40 C + 75 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2-PSK, WPA3-EAP, WPA3-SAE, WPA-EAP Bulk


Teltonika Router industrial wireless access point with passive PoE-in. Seamless Wi-Fi 4 with Wi-Fi mesh & Fast Roaming. 2 x 10/100 RJ45 and RS232 port. 1 x 3-pin power connector tailored for industrial use.Antenna included.Region: Global. No PSU added. 41A magazzino
2002/10/2026 previsto
Min: 1
Mult.: 1

580 MHz 100 Mb/s Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE
Teltonika Router Industrial Ethernet Router, 2 x Ethernet ports, DIN rail, and an industrial 3-pin connector, RutOS, Wi-Fi 4, Modbus, DLMS, DNP3, and OPC UA, RMS. 318A magazzino
Min: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 25 mm x 68.6 mm 16 MB IP30 DDR2 2 W 128 MB
Teltonika Router Industrial Ethernet Router, RS232 serial interface, 2 x Ethernet ports, DIN rail, and an industrial 3-pin connector, RutOS, Wi-Fi 4, Modbus, DLMS, DNP3, and OPC UA, RMS. 50A magazzino
Min: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 25 mm x 68.6 mm 16 MB IP30 DDR2 2 W 128 MB
Teltonika Router Router 4G/3G/2G/LTE CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: EMEA, Australia, Brasil. European power supply. 27A magazzino
Min: 1
Mult.: 1

Routers Mediatek, MIPS 24KEc 580 MHz 100 Mb/s 9 VDC 30 VDC - 40 C + 75 C 93.2 mm x 100 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB
Teltonika Router Router Managed Ethernet router. 5 x Fast Ethernet ports, USB 2.0. Region: Europe, EMEA. European power supply unit 166A magazzino
230In ordine
Min: 1
Mult.: 1

Routers Mediatek, MIPS 24KEc 580 MHz 100 Mb/s USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 DDR2 3.8 W 128 MB
Doodle Labs Router 2.4 GHz WiFi Embedded Xtreme Mesh
71A magazzino
Min: 1
Mult.: 1

Advanced MIMO Mesh Routers 2.4 GHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
ProSoft Technology Router CANopen Router Module 1A magazzino
Min: 1
Mult.: 1

Routers 100 Mb/s 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 148 mm x 34 mm x 116 mm IP20 2.2 W
Phoenix Contact Router FL mGuard RS4000 VPN 4A magazzino
Min: 1
Mult.: 1

Network Security Appliances 330 MHz 100 Mb/s 2 Port Ethernet, RJ-45 24 V 24 V - 20 C + 60 C 130 mm x 114 mm x 45 mm IP20
Digi Router Digi IX20 - CAT-M1, Dual Ethernet, RS-232, Wi-Fi, No Accessories 3A magazzino
Min: 1
Mult.: 1
Cellular Routers 1.9 GHz, 2.4 GHz, 5 GHz 100 Mb/s 1 RS-232, 2 Ethernet Ethernet 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB IP30 RAM 2.5 W, 6 W 256 MB WPA
Doodle Labs Router Smart Radio: 5 GHz Xtreme - External
4A magazzino
Min: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Router Smart Radio: 2.4 GHz Xtreme - External
1807/09/2026 previsto
Min: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Router Smart Radio: 5 GHz Xtreme - Embedded
2230/09/2026 previsto
Min: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Advantech Router Cellular Router, Cat4, NAM 1x ETH
32In ordine
Min: 1
Mult.: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB
Advantech Router Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO
3A magazzino
Min: 1
Mult.: 1
Routers ARM Cortex A8 1 GHz 100 Mb/s 2 x RJ45, 2 x Serial Bluetooth, Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Siretta Router QUARTZ-LITE 4G/3G EU FREQ WITH 2 LAN / 1 SIM Tempo di consegna, se non a magazzino 8 settimane
Min: 10
Mult.: 10
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 SIM LAN 7.5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm
Siretta Router QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / RS232 / 3DIO + ACCESSORIES Tempo di consegna, se non a magazzino 8 settimane
Min: 10
Mult.: 1

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 Serial, 2 SIM LAN 5 V 32 V - 30 C + 70 C 102 mm x 100 mm x 42 mm Bulk
Siretta Router QUARTZ-LITE 4G/3G EU FREQ WITH 2 LAN/ 1 SIM / GPS + ACCESSORIES Tempo di consegna, se non a magazzino 8 settimane
Min: 10
Mult.: 10
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 SIM LAN 7.5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm