3-115-037

Schurter
693-3-115-037
3-115-037

Mfr.:

Description:
Active Filter Development Tools EVB Evaluation Board DKIH-3 32A

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Boards
DKIH-3
600 V
Brand: Schurter
Product Type: Active Filter Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DKIH-EVB DIY Evaluation Boards

Schurter DKIH-EVB DIY Evaluation Boards provide the end user with a DIY build process to achieve the ideal EMC filter specific to the suppression requirements of their unique application. The boards are for 1- or 3-phase systems up to 50A and accept Schurter’s current-compensating chokes DKIH-1 and DKIH-3. They can be set up and tested easily and quickly in an iterative process without having to make any adjustments to the layout of your own PCB.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,14 € 25,14 €