MAX20075EVKIT#

Analog Devices / Maxim Integrated
700-MAX20075EVKIT#
MAX20075EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 36V 0.6A mini buck converter with 5uA Iq

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V, 5 V, 1 V to 10 V
MAX20075
MAX20075/6
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20075EVKIT Evaluation Kit

Analog Devices Inc. MAX20075EVKIT Evaluation Kit evaluates the MAX20075 2.1MHz high-voltage mini-buck converters. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The kit has a MAX20075ATCA/V+ installed, but it can also be used to evaluate the MAX2007_ATCB/V+, MAX2007_ATCC/V+, or MAX25276ATCA/VY+ with minimal U1 component changes.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,63 € 172,63 €