C6 Computer a scheda singola

Risultati: 1.058
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Serie Fattore di forma Marca del processore Tipo di processore Nucleo Frequenza Massima capacità RAM RAM installata Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Confezione
IBASE Computer a scheda singola Intel Core i7-7600U(2.8GHz/3.9GHz), 3.5" SBC w/ dual PCI-E GbE LAN, DP & HDMI, LVDS(24-bit dual-channel LVDS), TPM (2.0), iSMART, mSATA, iAMT(11.6)


Seeed Studio Computer a scheda singola The factory is currently not accepting orders for this product.

Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 8 GB 12 V to 19 V Audio, Bluetooth, DP, Ethernet, HDMI, SATA, UART, USB 2.0, USB 3.1, USB 3.1 Type-C, WiFi 0 C + 75 C 110 mm x 110 mm
IBASE Computer a scheda singola 3.5" Intel Celeron J4005 QC SoC (2.0GHz/2.7GHz) onboard, w/ I210AT GbE LAN x 2, HDMI(2.0a), DisplayPort, LVDS(24-bit /Dual channel) or eDP, SATA III x2, COMx4, M.2 x 2 (B-key+E-Key), DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB822-A), w/o cable k

IB822 3.5 in Intel Celeron J4005 Celeron J4005 2 GHz, 2.7 GHz 8 GB 0 GB 12 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Computer a scheda singola 3.5",x6413E,V/3*G-LAN,LVDS,4*COM,USB-C,TPM 2.0,DC-in(no HS)

3.5 in Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Computer a scheda singola 3.5",x6425E,V/3*G-LAN,LVDS,4*COM,USB-C,TPM 2.0,DC-in(no HS)

3.5 in Intel Atom x6425E Atom x6425E 1.8 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Computer a scheda singola 3.5",x6425E,V/3*G-LAN,eDP,4*COM,USB-C,TPM 2.0,DC-in (no HS)

3.5 in Intel Atom x6425E Atom x6425E 1.8 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Computer a scheda singola 3.5",i5-4300U 1.9G,V/2*GL(1.1) LVDS,COM*2,mPCIe (add*HS/IB75)

3.5 in Intel Core i5-4300U Core i5-4300U 1.9 GHz 16 GB 0 GB 0 C + 60 C 147 mm x 102 mm


IBASE Computer a scheda singola 3.5"Cel-3955U 2.0G,V/2*GL,DCin LVDS,2*COM/mPCIe (add*HS/IB75)

3.5 in Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Computer a scheda singola Intel 7th Generation Core i5-7300U Processor 3.5in SBC

IB916 3.5 in Intel Core i5-7300U Core i5-7300U 2.6 GHz 32 GB 0 GB 9 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Computer a scheda singola Intel Celeron Processor 3965U 3.5in SBC

IB916 3.5 in Intel Celeron 3965U Celeron 3965U 2.2 GHz 32 GB 0 GB 9 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Computer a scheda singola Intel Core i5-7300U(2.6GHz/3.5GHz), 3.5" SBC w/ dual PCI-E GbE LAN, DP & HDMI, LVDS (24-bit dual-channel LVDS), TPM (2.0), mSATA, iSMART

IBASE Computer a scheda singola Intel 7th Generation Core i7-7600U Processor 3.5in SBC

IB917 3.5 in Intel Core i7-7600U Core i7-7600U 2.8 GHz, 3.9 GHz 32 GB 0 GB 9 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Computer a scheda singola Intel Celeron 3965U(2.2GHz), 3.5" SBC, w/ dual PCI-E GbE LAN, DP & HDMI, LVDS(24-bit dual-channel LVDS), TPM (2.0), mSATA, iSMART

IBASE Computer a scheda singola Intel 7th Generation Core i3-7100U Processor 3.5in SBC

IB917 3.5 in Intel Core i3-7100U Core i3-7100U 2.4 GHz 32 GB 0 GB 9 V to 24 V Audio, DP, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 147 mm x 102 mm
IBASE Computer a scheda singola Intel Core i3-7100U(2.4GHz), 3.5" SBC w/ dual PCI-E GbE LAN, DP & HDMI, LVDS(24-bit dual-channel LVDS), TPM (2.0), mSATA, iSMART

IBASE Computer a scheda singola NXP Cortex -A53 i.MX 8M Dual 1.5GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MDual ARM Cortex A53 1.5 GHz 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB 0 C + 70 C 147 mm x 102 mm
IBASE Computer a scheda singola NXP Cortex -A53 i.MX 8M Dual 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MDual ARM Cortex A53 1.3 GHz 3 GB 3 GB 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB - 40 C + 85 C 147 mm x 102 mm
IBASE Computer a scheda singola NXP Cortex -A53 i.MX 8MQuad 1.5GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MQuad ARM Cortex M4 1.5 GHz 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB 0 C + 70 C 147 mm x 102 mm
IBASE Computer a scheda singola HEATSINK;HSIBR210-C V-A; 71.05*71.81mm RoHS2


IBASE Computer a scheda singola NXP Cortex -A53 i.MX 8M Quad-I 1.3GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MQuad ARM Cortex A53 1.3 GHz 3 GB 3 GB Ethernet, GPIO, HDMI, LVDS, Mini USB, PCIe, RS-232/422/485, UART, USB 3.0 - 40 C + 85 C 172 mm x 162 mm x 36 mm
IBASE Computer a scheda singola MBD301 MB supports AMD Ryzen Desktop (X470) Mini-ITX motherboard, with 6x USB3.1, 2x COMs, 1x Gigabit LAN, iSMART, +12V DC-in (w/0 CPU cooler) for SI-301 series

Mini-ITX AMD APU AM4 APU AM4 3 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, mPCIe, PCIe, RS-232/422/485, SATA, USB 3.1 0 C + 60 C 170 mm x 170 mm
IBASE Computer a scheda singola 8th Gen Intel Core i7/i5/i3 Customized Motherboard with NVIDIA MXM Graphics GPU Modules
MT800M-P Intel Celeron, Core i3/i5/i7 Celeron, Core i3/i5/i7 32 GB 0 GB 24 V Audio, DP, DVI-D, Ethernet, mPCIe, PCIe, SATA, RS-232/422/485, USB 2.0, USB 3.1, VGA 0 C + 60 C 270 mm x 220 mm
Seeed Studio 102110550
Seeed Studio Computer a scheda singola ODYSSEY - X86J4125800 (TELEC)
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 0 C + 70 C 110 mm x 110 mm
Seeed Studio 102110679
Seeed Studio Computer a scheda singola ZimaBoard 432-X86 Single Board Server - Hardware Router personal cloud Plex Media Server - Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS
Seeed Studio 102110680
Seeed Studio Computer a scheda singola ZimaBoard 832-X86 Single Board Server - Hardware Router personal cloud Plex Media Server Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS