Embedded Solutions Display HMI e PC a pannello

Risultati: 4.258
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo Tipo di touchscreen Marca del processore Tipo di processore Tipo di display Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Risoluzione display - pixel Diagonale Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
Panasonic Industry Display HMI e PC a pannello GT703 3.8 in., RS232C,24VDC Black, SDCard Slot (white/pink/red backlight) 2A magazzino
Min: 1
Mult.: 1

24 VDC RS-232 3.8 in 0 C + 50 C
Advantech Display HMI e PC a pannello 32" W/o T/S with Intel i7 (5290)/4G RAM 2A magazzino
Min: 1
Mult.: 1

Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
EDATEC Display HMI e PC a pannello CM4 10.1'' Industrail Panel Computer V1.0 Version, CM4102008, 2 GB RAM & 8 GB eMMC with wireless,
1A magazzino
Min: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2711 TFT 1.5 GHz, 2.4 GHz, 5 GHz 2 GB 2 GB 9 V to 28 V Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
MNT Research Display HMI e PC a pannello MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b 10A magazzino
2422/10/2026 previsto
Min: 1
Mult.: 1

Axiomtek Display HMI e PC a pannello 15" XGA TFT Cost-effective Fanless Touch panel computer w/Intel J1900 CPU on board and w/resistive T/S DC power input EMI class B 1A magazzino
Min: 1
Mult.: 1

Resistive Intel Celeron TFT LCD 8 GB 0 GB 9 V to 36 V 15 in 0 C + 50 C 387.9 mm x 54.6 mm x 307.7 mm
Axiomtek Display HMI e PC a pannello 12.1" XGA fanless touch panel computer with Intel Celeron processor N3060, 5-wire resistive touch screen and 24 VDC power input (terminal block connector) 1A magazzino
Min: 1
Mult.: 1
Fanless Resistive Intel Celeron XGA/SVGA TFT 2.48 GHz 8 GB 0 GB 24 V 12.1 in 0 C + 50 C 327.5 mm x 52.5 mm x 261.8 mm
Advantech Display HMI e PC a pannello 6.5" PPC w/Intel N2807, Res. 1A magazzino
Min: 1
Mult.: 1

Intel
MNT Research Display HMI e PC a pannello MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the A311D processor module with 4GB RAM. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with 6A magazzino
Min: 1
Mult.: 1

Laptop Capacitive Amlogic A311D 1.8 GHz, 2.2 GHz 4 GB 24 V Audio, Bluetooth, Ethernet, USB 2.0, WiFi 1920 x 1080 13 in 290 mm x 205 mm x 40 mm
Red Lion Display HMI e PC a pannello 10",OUTDOOR,+ETH,24V
301/09/2026 previsto
Min: 1
Mult.: 1

24 V - 20 C + 60 C
Red Lion Display HMI e PC a pannello 15" HMI with 4 Serial, 2 Ethernet, 2 USB Host, USB Device, Web Server Data Logging
324/08/2026 previsto
Min: 1
Mult.: 1

10 VDC to 30 VDC - 10 C + 50 C
Advantech Display HMI e PC a pannello 17" SXGA Ind. Monitor,w/Resistive TS(24V
320/08/2026 previsto
Min: 1
Mult.: 1

Panasonic Industry Display HMI e PC a pannello GT707 7 inch wide Touch screen Color, RS232,800x480, 24VDC, SD HC card, IP65, TFT
20In ordine
Min: 1
Mult.: 1

24 VDC RS-232 7 in 0 C + 50 C
Siemens Display HMI e PC a pannello SIMATIC HMI KTP700 BASIC PANEL
513/08/2026 previsto
Min: 1
Mult.: 1

24 V 0 C + 50 C
Seeed Studio Display HMI e PC a pannello reTerminal - CM4104032
9410/08/2026 previsto
Min: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 32 GB 4 GB 5 V 140 mm x 95 mm x 21 mm
Advantech Display HMI e PC a pannello 15.6" PCT.T/S with Celeron J6412
110/11/2026 previsto
Min: 1
Mult.: 1

Intel
Advantech Display HMI e PC a pannello 10.4" Panel Computer, E3950, 72/110V, 1 key
222/10/2026 previsto
Min: 1
Mult.: 1

Intel
Siemens 6AV21283MB060AX1
Siemens Display HMI e PC a pannello SIMATIC HMI MTP1200 Unified Comfort
113/08/2026 previsto
Min: 1
Mult.: 1
Siemens 6AV21858EE010AA0
Siemens Display HMI e PC a pannello Extension Unit 19" KP12 PN
531/08/2026 previsto
Min: 1
Mult.: 1
Panasonic Industry Display HMI e PC a pannello GT703 3.8 in., RS232C,5VDC Black, SDCard Slot (green/orange/red backlight)
816/02/2027 previsto
Min: 1
Mult.: 1

5 VDC RS-232 3.8 in 0 C + 50 C
IEI PPC2-C17-EHL-J1/8G-R13
IEI Display HMI e PC a pannello 17" 350 cd/cm(2nd) 1280x1024 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R13
109/10/2026 previsto
Min: 1
Mult.: 1

Siemens 6AV72517KK000AA0
Siemens Display HMI e PC a pannello SIMATIC IPC477E PRO. 22" MTouch
103/09/2026 previsto
Min: 1
Mult.: 1
Siemens 6AV21240GC130AX0
Siemens Display HMI e PC a pannello SIMATIC HMI TP700 COMFORT OUTDOOR
328/09/2026 previsto
Min: 1
Mult.: 1
Axiomtek GOT315W-521-PCT-DC
Axiomtek Display HMI e PC a pannello 15.6" WXGA TFT fanless touch panel computer with LGA1151 9th/8th gen Intel Core i7/i5/i3, Intel Pentium Gold or Intel Celeron processor (up to 35W), projected capacitive multi-touch screen, and 24 VDC terminal block with small Phoenix connector
708/09/2026 previsto
Min: 1
Mult.: 1
Intel
Banner Engineering Display HMI e PC a pannello S100 Pro Touch Display with IO-Link ; Two Row Dot Matrix White Display; RGB Indicator LEDs ; 100 mm Diameter; Polycarbonate Housing; Smoky Window ; 18-30 V dc; IP69K; Integral 4-pin M12 QD
15In ordine
Min: 1
Mult.: 1
Capacitive LED 12 V to 30 V - 40 C + 50 C 100 mm x 14 mm
Banner Engineering Display HMI e PC a pannello S100 Pro Touch Display Discrete ; Two Row Dot Matrix White Display; RGB Indicator LEDs ; 100 mm Diameter; Polycarbonate Housing; Smoky Window ; 12-30 V dc; IP69K; Integral 5-pin M12 QD
10In ordine
Min: 1
Mult.: 1
Capacitive LED 12 V to 30 V - 40 C + 50 C 100 mm x 14 mm