Embedded Solutions Computer integrati compatti

Risultati: 760
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo di prodotto Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Nome codice
IBASE SC2AMS210--0A1100R
IBASE Computer integrati compatti COM#4 Port bracket kit for AMS210
Embedded Box Computers
Asus Computer integrati compatti The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

Embedded Box Computers Intel Intel Core 5 210H SoC 1.8 GHz to 5.2 GHz 24 MB 19 VDC HDMI, RJ45, USB 0 C + 40 C 4.6 in x 4.4 in x 1.45 in
BCM Advanced Research Computer integrati compatti NUC Fanless Comp

Embedded Box Computers Intel N97 SoC 3.6 GHz 6 MB 12 VDC to 24 VDC USB 0 C + 40 C 8.5 " x 5.75 " x 1.96 "
IBASE C501PK1H009302A00P
IBASE Computer integrati compatti COM#2-3 Port cable for AMS210
Embedded Box Computers
IBASE AGS102T-I50
IBASE Computer integrati compatti Field device data converter, collector and uploader
Embedded Box Computers
IBASE SYS-SI102-N
IBASE Computer integrati compatti SI-102-N,2.4G CPU,4GB RAM,60W AMD G-series Quad,64GB mSATA

Embedded Box Computers 4 GB 4 GB
IBASE Computer integrati compatti Signage Player with MBD626 (w/ AMD E8860 for 6 x HDMI), with 7th Gen. Intel Core (Mobile) I5-7440EQ processor(cTDP at 35W), 2x 4GB DDR4 3200 SO-DIMM, 2.5 128GB SSD and 150W Power adapter

Embedded Box Computers Intel Core i7 HM170, QM170 PCH 16 GB 0 GB 12 V Serial 0 C + 45 C 290 mm x 222 mm x 29.9 mm
IBASE Computer integrati compatti
Embedded Box Computers Intel Atom x7-E3950 Integrated 2 GHz 8 GB 4 GB 12 V Audio, Ethernet, HDMI, mPCIe, USB 3.0 - 40 C + 70 C 190 mm x 130 mm x 19.5 mm
IBASE Computer integrati compatti Signage Player with MBD323 w/ AMD AMD R1606G / 2.6 GHz APU, 2x 4GB DDR4 2400 SO-DIMM memory, M.2 128GB, 84W power adaptor (RoHS)

Embedded Box Computers AMD Ryzen Integrated SoC 2.6 GHz, 3.5 GHz HDMI, RJ45, USB 0 C + 45 C 215.8mm x 164 mm x 45 mm
NexAIoT Computer integrati compatti NISE105U

Embedded Box Computers Intel
IBASE Computer integrati compatti Signage Player with MBD324 w/ AMD Ryzen Embedded V1605B Quad-Core @ 2.0GHz/3.6GHz APU, 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB and 150W power adapter

Embedded Box Computers AMD Ryzen Integrated SoC 3.35 GHz, 3.8 GHz 4 GB 12 V 0 C + 45 C 269 mm x 193 mm x 31.5 mm
IBASE Computer integrati compatti iOPS, AMD GX-224IJ 2.4GHz APU, with 1x 4GB DDR4 2133 SO-DIMM memory, M.2 128GB storage
Embedded Box Computers AMD Quad Core 2.4 GHz 32 GB 0 GB 0 C + 40 C 200 mm x 119 mm x 30 mm
NexCOBOT Computer integrati compatti GRC2-H102

Embedded Box Computers 24 V Ethernet, HDMI, RS-232/422/485, USB 2.0, mPCIe 0 C + 50 C 298.6 mm x 249 mm x 68 mm
IBASE AMS300-RAY
IBASE Computer integrati compatti
Embedded Box Computers Intel Q170 3.4 GHz 24 V - 10 C + 60 C 275 mm x 140 mm x 70 mm
IBASE SI-334
IBASE Computer integrati compatti Signage Player with MBD334 w/ AMD RyzenTM Embedded V2748 Eight-Core @ 2.9GHz/4.25GHz APU; 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB and 150W power adapter

Embedded Box Computers AMD Ryzen V2748 SoC 4.25 GHz 64 GB 8 GB 12 V Audio, Ethernet, HDMI, USB 3.1 0 C + 45 C 269 mm x 193 mm x 31.5 mm
NexAIoT Computer integrati compatti NISE52 w/ Apollo Lake ATOM J3455(2.3GHz, 4C4T, 10W), DDR3L3x HDMI, 6x USB3.0, 2x USB2.0, 3x GbE, 3x RS232, 1x RS422/485, 2x mPCIe, SIM9-30 VDC, -5 - 55C, WDH: 162x150x26 mm

Embedded Box Computers Intel Celeron J3455 1.5 GHz 8 GB 0 GB 9 V to 30 V Ethernet, GPIO, HDMI, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 162 mm x 150 mm x 26 mm
Arbor Technology ELIT-200
Arbor Technology Computer integrati compatti ARM Quad-Core Cortex-A9 1.4Ghz, Android 4.4.2, HDMI, 1080P

Embedded Box Computers
NexAIoT Computer integrati compatti Cabinet Mount Computer w/intel CFL CPU i5-9500TE (3.6GHz, 6C6T, 35W), C246, 2x DDR44x USB, 2x GbE, 1x COM, 24 VDC, 0-60C, WDH: 318x263x116.2 mm

Embedded Box Computers Intel Core i5-9500TE 2.2 GHz 64 GB 0 GB 18 V to 24 V DVI-D, Ethernet, RS-232/422/485, USB 2.0, USB 3.0 0 C + 55 C 330 mm x 275 mm x 62.7 mm
Arbor Technology ELIT-300
Arbor Technology Computer integrati compatti ARM Quad-Core Cortex-A9 2.2Ghz, Android 5.1, HDMI, 4K2K

Embedded Box Computers
Intel Computer integrati compatti Intel NUC 11 Pro Kit NUC11TNHv70L, no cord, single pack

Embedded Box Computers Intel Core i7 4.8 GHz 64 GB 12 MB 12 VDC to 24 VDC PCIe, SATA, USB 117 mm x 112 mm x 54 mm Tiger Canyon
Intel Computer integrati compatti Intel NUC 11 Pro Kit NUC11TNHv5, US cord, single pack

Embedded Box Computers Intel Core i5 4.4 GHz 64 GB 8 MB 12 VDC to 24 VDC PCIe, SATA, USB 117 mm x 112 mm x 54 mm Tiger Canyon
Nabu Casa Computer integrati compatti The open source, purpose-built hardware for Home Assistant smart home automation software. Assembly required for the kit. Includes US power supply.

Embedded Box Computers
Asus Computer integrati compatti The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

Embedded Box Computers Intel Intel Core 5 210H SoC 1.6 GHz to 4.8 GHz 12 MB 19 VDC HDMI, RJ45, USB 0 C + 40 C 4.6 in x 4.4 in x 1.45 in
Nabu Casa Computer integrati compatti The open source, purpose-built hardware for Home Assistant smart home automation software. Includes US power supply.

Embedded Box Computers Broadcom BCM2711 2.4 GHz, 5 GHz 2 GB 2 GB 12 V HDMI, PCIe, UART, USB 0 C + 80 C
Advantech Computer integrati compatti DS-410, J6412, 8GB RAM, 64G SSD, WIN10, Spedizione diretta dalla fabbrica

Embedded Box Computers