Embedded Solutions Computer-On-Module - COM

Risultati: 1.512
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3201 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3351 12-core processor (dual die) with 1.9GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3351 Integrated SoC 3 GHz 32 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
Raspberry Pi Computer-On-Module - COM CM4108064 (Compute Module CM4, 8GB RAM/64GB TLC eMMC, Wireless) Non disponibile a magazzino
Min: 250
Mult.: 250

55 mm x 40 mm Broadcom BCM2711 2.4 GHz, 5 GHz 5 VDC Etherenet, GPIO, HDMI, PCIe, USB - 20 C + 85 C 55 mm x 40 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425RE, 8 GB LPDDR4, 64 GB eMMC Non disponibile a magazzino
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom X6425RE 1.9 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1712TR Integrated SoC 2 GHz 128 GB 10 MB Ethernet, PCle, USB 0 C + 60 C
congatec Computer-On-Module - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non disponibile a magazzino
Min: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
ADLINK Technology Computer-On-Module - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 4GB LPDDR4 Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
Advantech Computer-On-Module - COM i5-1145G7E 8GBDDR4 PCIe x4 w/eDP Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1145G7E 2.6 GHz 8 GB 8 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-bV26 V2718 Non disponibile a magazzino
Min: 1
Mult.: 1

AMD V2718 4.15 GHz 4 MB 8.5 V to 20 V Ethernet, PCIe, SATA, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Client module based on Intel Core i7-12700E LGA 1700 processor with 8 P-cores 2.1GHz up to 4.8GHz and 4 E-cores 1.6GHz up to 3.6GHz, 25MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, C Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Intel Core i7-12700E 2.1 GHz to 4.8 GHz, 1.6 GHz to 3.6 GHz 128 GB 25 MB Ethernet, PCle, USB 0 C + 60 C 160 mm x 120 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1735TR, 8C, 3 SO-DIMMs Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1735TR 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM Mini COM Express Type 10 module with Intel Atom E3845 at 1.91 GHz and 4GB non ECC DDR3L, ETT -40 +85 Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 4 GB 0 GB 2 MB 5 V to 14 V - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-bKL6 E3-1505L CM238 Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Type 6 Intel Xeon CM238 2.2 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i5-1145GRE Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
ADLINK Technology Computer-On-Module - COM COM EXP TYPE2 INTEL E3845 BAY TRAIL ETT Tempo di consegna, se non a magazzino 29 settimane
Min: 1
Mult.: 1

COM Express Compact Type 2 Intel Atom E3845 1.91 GHz 8 GB 0 GB 2 MB 20 V - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology Computer-On-Module - COM Express-DN7-C3308Basic Size COM Express Type7 module with Intel Denverton-NS C3308, 2C processor at 1.6/2.1 GHz Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 1.6 GHz 48 GB 4 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425E, 8 GB LPDDR4, 64 GB eMMC Non disponibile a magazzino
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom X6425E 1.8 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
JUMPtec Computer-On-Module - COM COMe-cAP6 i5-12600HE 16GB Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Evaluation Carrier Type 6 Intel Core i5-12600HE Integrated SoC 2.5 GHz 8.5 V to 20 V I2C, LPC, SATA, SPI, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM COMe-bTL6 i3-11100HE QM580E Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i3-11100HE QM580E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Module - COM COMe-bTL6 i3-11100HE RM590E Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i3-11100HE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 dual Core Intel Elkhart Lake x6200FE, 4 GB LPDDR4, 64 GB eMMC Non disponibile a magazzino
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom X6200FE 1 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425E, 8 GB LPDDR4, 64 GB eMMC Non disponibile a magazzino
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom X6425E 1.8 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP). Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size A Intel Celeron 6305E 1.8 GHz 4 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1735TR Integrated SoC 2.2 GHz 128 GB 15 MB GPIO, SPI, UART 0 C + 60 C 125 mm x 95 mm