IM-100-SB

Silex Technology
702-IM-100-SB
IM-100-SB

Mfr.:

Description:
System-On-Modules - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: System-On-Modules - SOM
RoHS:  
IM-100
2.4 GHz to 5 GHz
1.2 MB
3.3 V
UART
- 40 C
+ 85 C
24 mm × 26.5 mm × 3.5 mm
Tray
Brand: Silex Technology
Chipsets: NXP RW610
Flash: 8 MB
Memory Size: 1.2 MB
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,59 € 4.629,50 €