SparkFun Soluzioni integrate

Risultati: 673
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS
SparkFun Stumenti di sviluppo per sensori a funzioni multiple Geophone - SM-24
No
SparkFun Strumenti di sviluppo per sensori termici It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
No
SparkFun Strumenti di sviluppo interfaccia FTDI Basic Breakout - 5V
No
SparkFun Schede figlie e schede OEM Arduino and Breadboard Holder
SparkFun Strumenti di sviluppo WiFi (802.11) ESP32 Thing
No
SparkFun Strumenti di sviluppo WiFi (802.11) Do you want to control your TV via a web-browser? Want to ask Alexa to mute your stereo? Want to schedule triggers to your IR-controlled LED strip? These are all applications that the WiFi IR Blaster is perfect for. The SparkFun WiFi IR Blaster is de
No
SparkFun Strumenti di sviluppo CI di gestione alimentazione The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag
No
SparkFun Schede e kit di sviluppo - AVR RedBoard Programmed With Arduino
No
SparkFun Schede e kit di sviluppo - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
No
SparkFun Stumenti di sviluppo per sensori a funzioni multiple The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
No
SparkFun Strumenti di sviluppo GNSS/GPS The SparkFun ZOE-M8Q GPS Breakout is a high accuracy miniaturized GPS board that is perfect for applications that don't possess a lot of space. The on-board ZOE-M8Q is a 72-channel GNSS receiver meaning it can receive signals from the GPS GLONASS

SparkFun Strumenti di sviluppo interfaccia RTC Module
No
SparkFun Strumenti di sviluppo interfaccia With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
No
SparkFun Schede e kit di sviluppo - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
No
SparkFun Strumenti di sviluppo interfaccia Beefy 3 FTDI Basic Breakout
No
SparkFun Strumenti di sviluppo interfaccia SparkFun AST- CAN485 Dev Board
No
SparkFun Schede e kit di sviluppo - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
No
SparkFun Strumenti di sviluppo per circuiti integrati audio The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
No
SparkFun Schede e kit di sviluppo - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
No
SparkFun Strumenti di sviluppo illuminazione a LED The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
No
SparkFun Schede e kit di sviluppo - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
No
SparkFun Schede e kit di sviluppo - AVR The SparkFun Qwiic OpenLog is the smarter and better looking cousin to the extremely popular OpenLog but now we've ported the original serial based interface to I2C! Thanks to the added Qwiic connectors you can daisy chain multiple I2C devices and l
No
SparkFun Strumenti di sviluppo GNSS/GPS The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
No
SparkFun Strumenti di sviluppo CI di gestione alimentazione The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
No
SparkFun Strumenti di sviluppo CI di gestione alimentazione Haptic Motor Driver - DRV2605L
No