Snap-In Circuit Breakers

Results: 2.324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
48,44 €
41,29 €
38,18 €
34,13 €
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 14 A 240 VAC, 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
48,45 €
41,31 €
38,18 €
34,15 €
32,98 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
47,01 €
40,08 €
37,05 €
33,14 €
31,99 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
47,01 €
40,08 €
37,05 €
33,14 €
31,99 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
47,01 €
40,08 €
37,05 €
33,14 €
31,99 €
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 16 A 240 VAC, 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
27,64 €
22,39 €
21,02 €
20,23 €
Min.: 10
Mult.: 10
3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
21,93 €
19,47 €
17,65 €
15,57 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
32,59 €
27,04 €
21,96 €
20,79 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
32,33 €
26,82 €
22,81 €
21,00 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
32,33 €
26,82 €
22,10 €
19,50 €
18,02 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
62,27 €
53,11 €
48,56 €
43,47 €
39,01 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite Non-Stocked Lead-Time 6 Weeks
33,83 €
29,37 €
29,03 €
27,63 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 2 Pole Rocker - 30 C + 60 C
E-T-A Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite Non-Stocked Lead-Time 6 Weeks
48,49 €
42,36 €
37,02 €
33,56 €
30,03 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui Non-Stocked Lead-Time 6 Weeks
31,80 €
28,44 €
27,30 €
26,14 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,55 €
14,13 €
13,73 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,55 €
14,13 €
13,73 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,91 €
14,43 €
14,03 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
15,66 €
15,34 €
15,07 €
14,82 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
14,83 €
13,98 €
13,67 €
Min.: 50
Mult.: 50
1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Non-Stocked Lead-Time 6 Weeks
14,94 €
14,46 €
14,05 €
13,68 €
Min.: 50
Mult.: 50
105 Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Non-Stocked Lead-Time 6 Weeks
14,59 €
14,16 €
13,75 €
13,70 €
Min.: 50
Mult.: 50
105 Thermal Circuit Breakers Overcurrent Protection 400 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Non-Stocked Lead-Time 6 Weeks
14,94 €
14,46 €
14,05 €
13,70 €
Min.: 50
Mult.: 50
105 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Non-Stocked Lead-Time 6 Weeks
14,94 €
14,46 €
14,05 €
13,70 €
Min.: 50
Mult.: 50
105 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Non-Stocked Lead-Time 6 Weeks
25,01 €
20,75 €
16,80 €
14,27 €
Min.: 1
Mult.: 1
105 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 Non-Stocked Lead-Time 6 Weeks
14,59 €
14,16 €
13,75 €
13,70 €
Min.: 50
Mult.: 50
105 Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated