Rectangular Speakers & Transducers

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers 25mm 2W 4ohm 700Hz 89dB 260In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 700 Hz to 20 kHz 92 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 25 mm 9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 34mm 2W 4ohm 600Hz 94dB 202In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 600 Hz to 20 kHz 97 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 32.9 mm 9.9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 38mm 2W 4ohm 600Hz 94dB 223In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 600 Hz to 20 kHz 100 dB 3.6 Ohms 2 W Rectangular Solder - 25 C + 50 C 38 mm 13 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 40mm 2W 4ohm 400Hz 89dB 15In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 400 Hz to 20 kHz 92 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 42.2 mm 40 mm 13 mm Neodymium Magnet (NdFeB) Aluminum
PUI Audio Speakers & Transducers 58mm 6W 8ohm 450Hz 102dB 33In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 250 Hz to 20 kHz 88 dB 8 Ohms 6 W Rectangular Solder - 25 C + 50 C 58 mm 35 mm Neodymium Magnet (NdFeB) Paper
Visaton Speakers & Transducers Magnetically shielded 4x7cm (1.6"x2.8") full-range driver 2-4W 220 20000Hz 360Hz 508In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 360 Hz 81 dBA 4 Ohms 2 W Rectangular Solder Lug - 25 C + 70 C 70.5 mm 41.5 mm 27.5 mm Neodymium (Nd)
Same Sky Speakers & Transducers 20 x 13 mm, Enclosed, Rectangular Case, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Wire Leads, Speaker 1.920In Stock
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 1.3 kHz 94 dBA 9.6 Ohms 800 mW Rectangular Wire Leads - 20 C + 70 C 20 mm 13 mm 4.87 mm Neodymium Iron Boron (NdFeB) Mylar
Same Sky Speakers & Transducers 25 x 15.6 mm, Enclosed, Rectangular Case, 1 W, 8 Ohm, Neodymium Magnet, PEEK Cone, IP67, Speaker 1.123In Stock
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 900 Hz 89 dBA 8 Ohms 1 W Rectangular Wire Leads - 30 C + 70 C 25 mm 15.6 mm 10.9 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 6 ohm 550Hz spring 1.253In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 95.5 dBA 6 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11mm rectangle 0.7W 8ohm 500Hz 995In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 950 Hz 91 dBA 8 Ohms 700 mW Rectangular Wire Leads - 30 C + 75 C 15 mm 11 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK)
Same Sky Speakers & Transducers 0.7W 8ohm 850Hz 16x9mm Wire Leads 1.037In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 6ohm 550Hz SolderPa 7.982In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 92.5 dBA 6 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 8ohm 700Hz SolderPa 1.404In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 1 kHz 91 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x3.5mm .7W IP67 8ohm 550Hz SolderPa 1.354In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 94 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 8ohm 850Hz 16x9mm Wire Leads 1.285In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 90 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 16 mm 9 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
PUI Audio Speakers & Transducers SPEAKER 12MM 0.3 W 8 OHM 88 DB 1.036In Stock
Min.: 1
Mult.: 1
Speakers Waterproof Board Mount 1.3 kHz 88 dBA 8 Ohms 300 mW Rectangular Wire Leads - 20 C + 60 C 12 mm 5.5 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IPX8
PUI Audio Speakers & Transducers 1W 8 OHM 96DB 420HZ 6.000In Stock
10.000Expected 12/21/2026
Min.: 1
Mult.: 1

Speakers Micro Board Mount 420 Hz 96 dBA 8 Ohms 1 W Rectangular Spring Contact - 20 C + 70 C 18 mm 13 mm 2.8 mm Neodymium Iron Boron (NdFeB) Mylar IP65
PUI Audio Speakers & Transducers 1W 8 OHM 320HZ 94DB 673In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 420 Hz 94 dBA 8 Ohms 1 W Rectangular Solder Pad - 25 C + 60 C 18 mm 13 mm 2.5 mm Neodymium Iron Boron (NdFeB) Mylar IP65
PUI Audio Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER 703In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Eyelet - 10 C + 55 C 40 mm 28.5 mm 11.3 mm Rare Earth Paper
PUI Audio Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER 532In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Eyelet - 10 C + 55 C 40 mm 28.5 mm 11.3 mm Rare Earth Treated Paper
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 1.540In Stock
1.320On Order
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 370 Hz 86 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 80 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 4.767In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 370 Hz 82 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 85 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ WR PAPER 991In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Wire Leads - 10 C + 55 C 33.5 mm 40 mm 28.5 mm 11.7 mm Rare Earth Treated Paper
PUI Audio Speakers & Transducers 18mm SPEAKER w/ENCL 1 W 8 OHM 83 DB 652In Stock
240Expected 11/26/2026
Min.: 1
Mult.: 1

Speakers Enclosed Panel Mount 800 Hz 83 dBA 8 Ohms 1 W Rectangular Wire Leads - 45 C + 85 C 30 mm 25 mm 6 mm Rare Earth Mylar
PUI Audio Speakers & Transducers TRANSDUCER 5VP-P 85DB 4100HZ 5.463In Stock
Min.: 1
Mult.: 1
: 900

Transducers Electromagnetic Board Mount 4.1 kHz 85 dBA Rectangular Solder Pad - 40 C + 105 C 13.5 mm 13 mm 2.5 mm