0871-0-15-20-82-14-11-0

Mill-Max
575-0871015208214110
0871-0-15-20-82-14-11-0

Mfr.:

Description:
IC & Component Sockets Surface Mount Spring-Loaded Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PCB Pins
Spring-Loaded
0871
Bulk
Brand: Mill-Max
Contact Material: Copper Alloy
Current Rating: 9 A
Product Type: IC & Component Sockets
Factory Pack Quantity: 4500
Subcategory: IC & Component Sockets
Unit Weight: 629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.

In Stock: 36.205

Stock:
36.205
Can Dispatch Immediately
On Order:
30.800
Expected 8/24/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,92 € 29,20 €
2,61 € 65,25 €
2,49 € 249,00 €
2,33 € 582,50 €
2,22 € 1.110,00 €
2,05 € 2.050,00 €
1,95 € 4.875,00 €
1,93 € 8.685,00 €