RF Amplifier Amplificatori RF

Risultati: 2.915
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza di lavoro Tensione di alimentazione di lavoro Corrente di alimentazione operativa Guadagno NF - Cifra di rumore Tipo Stile di montaggio Package/involucro Tecnologia P1dB - Punto di compressione OIP3 - Intercetta del terzo ordine Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Serie Confezione
Mini-Circuits Amplificatori RF MMIC AMPLIFIER-SURFACE MOUNT 1.151A magazzino
Min: 1
Mult.: 1
: 500

30 MHz to 1.7 GHz 2.7 V 7.7 mA 10.1 dB 1.9 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.4 dBm 22.4 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel

Texas Instruments Amplificatori RF 3.3 GHz to 4.2 GHz s ingle-ended to diff 2.851A magazzino
Min: 1
Mult.: 1
: 3.000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Qorvo Amplificatori RF 50-4000MHz 3V SiGe Gn 12dB -40C +105C 12.890A magazzino
Min: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo Amplificatori RF DC-3.5GHz NF 3.7dB Gain 12.3dB 2.829A magazzino
Min: 1
Mult.: 1
: 3.000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo Amplificatori RF 2.3-5.0 GHz, 0.5 W Driver Amplifier 3.085A magazzino
Min: 1
Mult.: 1
: 2.500

Driver Amplifiers Si QPA9122 Reel, Cut Tape
Qorvo Amplificatori RF 1.8GHz 5V, Push Pull, 15dB gain 231A magazzino
Min: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Qorvo Amplificatori RF Bypass LNA, 0.7-1.0 GHz 1.565A magazzino
Min: 1
Mult.: 1
: 2.500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60A magazzino
Min: 1
Mult.: 1
: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
Marki Microwave Amplificatori RF The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 9A magazzino
Min: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Nisshinbo Amplificatori RF Wide Band LN Amp GaAs MMIC 20mA 2.928A magazzino
Min: 1
Mult.: 1
: 4.000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
Guerrilla RF Amplificatori RF .7-6GHz GaAs Gain 20.1dB 12.834A magazzino
30.00001/09/2026 previsto
Min: 1
Mult.: 1
: 1.500

700 MHz to 6 GHz 5 V 100 mA 15.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 25.8 dBm 44 dBm - 40 C + 105 C GRF5511 Reel, Cut Tape, MouseReel
Marki Microwave Amplificatori RF A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity. 1A magazzino
Min: 1
Mult.: 1

Qorvo Amplificatori RF 50-4000MHz 3V SiGe Gn 14dB -40C +105C 3.398A magazzino
Min: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel

MACOM Amplificatori RF 20-250MHz NF 2.8dB Gain 19.0dB 3A magazzino
Min: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk
MACOM A88
MACOM Amplificatori RF 5-500MHz NF 3.5dB Gain 18.0dB 24A magazzino
Min: 1
Mult.: 1

2 MHz to 500 MHz 15 V 79 mA 18 dB 3.5 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20.5 dBm 30 dBm - 40 C + 125 C Bulk


MACOM Amplificatori RF 10-250MHz NF 1.7dB Gain 26dB 3A magazzino
Min: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk

MACOM Amplificatori RF 20-250MHz NF 2.8dB Gain 8.0dB 7A magazzino
Min: 1
Mult.: 1

Si Bulk
Infineon Technologies Amplificatori RF RF SILICON MMIC 13.406A magazzino
Min: 1
Mult.: 1
: 15.000

1.55 GHz to 1.615 GHz 1.1 V to 3.6 V 1.1 mA 18.2 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSLP-4 SiGe - 17 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM Amplificatori RF Amplifier,Surface Mount 8A magazzino
Min: 1
Mult.: 1

Si

Analog Devices Amplificatori RF Analog VGA 5-9 GHz 378A magazzino
Min: 1
Mult.: 1
Max.: 378

5 GHz to 12 GHz 5 V 120 mA 18.5 dB 2.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 34 dBm - 40 C + 85 C HMC996 Cut Tape
Analog Devices Amplificatori RF miniSO IF Sampling ADC Driver 614A magazzino
Min: 1
Mult.: 1
Max.: 614

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices Amplificatori RF Dual Ultra Low Noise InAmp 1.312A magazzino
Min: 1
Mult.: 1
Max.: 1.312

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices Amplificatori RF GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz 16A magazzino
Min: 2
Mult.: 2
Max.: 16

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack
Analog Devices Amplificatori RF 0.01-50GHz 0.1W DISTRIBUTED AMPLIFIER (T
4A magazzino
Min: 2
Mult.: 2
Max.: 4
0 Hz to 48 GHz 10 V 150 mA 12 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 32 dBm - 55 C + 85 C HMC1022A Gel Pack
Analog Devices / Maxim Integrated Amplificatori RF 315MHz/433MHz Low-Noise Amplifier for Au 6.722A magazzino
Min: 1
Mult.: 1
Max.: 6.722
: 2.500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel