Ceramic Fuse Cartridge Fuses

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Cartridge Fuses 6A 250V high I2t ceramic 4.135In Stock
Min.: 1
Mult.: 1
: 1.500

C310T Ceramic Fuses 6.3 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 63 VAC at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 7.1 mOhms
Schurter Cartridge Fuses SPT 6.3X32 250V 10A 410In Stock
500Expected 9/2/2026
Min.: 1
Mult.: 1

SPT 6.3x32 Ceramic Fuse 10 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 63 VDC 1.5 kA Holder / Clip Clip - 40 C + 85 C Bulk
Schurter Cartridge Fuses A12FA 500V 10A 200In Stock
Min.: 1
Mult.: 1

A12FA 500V Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 150 kA Holder / Clip Clip - 40 C + 70 C Bulk
Schurter Cartridge Fuses A12FA 100MA 660V 6,3X32 F 320In Stock
Min.: 10
Mult.: 10

A12FA 660V Ceramic Fuses 100 mA Fast Blow 3AB (6.3 mm x 32 mm) 660 VAC 30 kA Holder / Clip Clip - 40 C + 85 C Bulk
Schurter Cartridge Fuses CEH SICHERUNG A12FA 660V/315MA 149In Stock
Min.: 1
Mult.: 1
A12FA 660V Ceramic Fuses 315 mA Fast Blow 3AB (6.3 mm x 32 mm) 660 VAC Holder / Clip Clip
Schurter Cartridge Fuses A12FA 500mA 660V 6.3X32 6In Stock
Min.: 1
Mult.: 1

A12FA 660V Ceramic Fuses 500 mA Fast Blow 3AB (6.3 mm x 32 mm) 660 VAC 30 kA Holder / Clip Clip - 40 C + 85 C Bulk
Schurter Cartridge Fuses A12FA 500V FUSE 2A FF 53In Stock
Min.: 1
Mult.: 1
A12FA 500V Ceramic Fuses 2 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC Holder / Clip Clip Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 500mA 1.235In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 500 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP F 250V 500mA PT 684In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 500 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 800mA 955In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 800 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C
Schurter Cartridge Fuses SP 5X20 F 250V 1A 1.826In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 1 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 1.25A 553In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 1.25 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 1.6A 83In Stock
1.000Expected 8/27/2026
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 1.6 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 2A 1.271In Stock
2.000On Order
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 2 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 2.5A 741In Stock
1.000Expected 8/28/2026
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 4A 814In Stock
1.000Expected 11/20/2026
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 4 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 5A 45In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 8A 1.810In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses QUIK ACTING 5X20 10A 1.521In Stock
2.000Expected 9/2/2026
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 10 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 12.5A 2.956In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 12.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 16A 2.416In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 16 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 500mA SOLD PER EACH FUSE 650In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 500 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 1A PT 2.109In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 1 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SPT 5X20 250V 2A PT 1.681In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SPT 5X20 250V 2.5A 1.502In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 2.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk