RF Amplifier

Results: 3.201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3.434In Stock
Min.: 1
Mult.: 1
: 2.500

QPL7420 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 320In Stock
Min.: 1
Mult.: 1
Max.: 320
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 560In Stock
Min.: 1
Mult.: 1
Max.: 560
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Max.: 582
: 500

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT QFN-12 Si 10.5 dBm 25 dBm - 40 C + 85 C HMC3587 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 979In Stock
Min.: 1
Mult.: 1
Max.: 979

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
10In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 12.232In Stock
Min.: 1
Mult.: 1
: 2.500

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4.976In Stock
Min.: 1
Mult.: 1
: 2.500

1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5.808In Stock
Min.: 1
Mult.: 1
: 3.000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT,2W, 0.5-3.0GHz, 28V, 3x4 378In Stock
Min.: 1
Mult.: 1
: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 323In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4.958In Stock
Min.: 1
Mult.: 1
Max.: 4.958
: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 5.407In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.407In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Band 3 0.5W PA 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel, Cut Tape
Qorvo RF Amplifier 0.9-0.99 GHz PA 1.960In Stock
Min.: 1
Mult.: 1
: 2.500

925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
34In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 18In Stock
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1In Stock
Min.: 1
Mult.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag

MACOM RF Amplifier 5-500MHz NF 2.4dB Gain 16dB 10In Stock
Min.: 1
Mult.: 1

1 MHz to 600 MHz 15 V 9 mA 16 dB 2.4 dB Through Hole TO-8-4 Si - 1 dBm 11 dBm Bulk
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 9In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2In Stock
Min.: 1
Mult.: 1

26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag