SMD Crystal Cristalli

Risultati: 985
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza Capacità di carico Tolleranza Stabilità di frequenza Package/involucro Temperatura di lavoro minima Temperatura di lavoro massima Stile di terminazione ESR Livello trasmissione Lunghezza Larghezza Altezza Diametro Serie Confezione Qualifica
ECS Cristalli 32.000 MHz 10 pF 10 10 -30 - +85C 2 ppm Max. ESR = 50 3.568A magazzino
3.00022/09/2026 previsto
Min: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Cristalli 32.000 MHz 10 pF 10 15 -40 - +85C 2 ppm Max. ESR = 50 1.639A magazzino
3.00026/11/2026 previsto
Min: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Cristalli 32.000 MHz 12 pF 7 10 -20 - +70C 2 ppm Max. ESR = 50 1.099A magazzino
Min: 1
Mult.: 1
: 3.000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Cristalli 32MHz 10ppm BlueTooth / Zigbee 847A magazzino
Min: 1
Mult.: 1
: 1.000

32 MHz 13 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Cristalli 32MHz 10ppm 16pF -20C +70C 251A magazzino
Min: 1
Mult.: 1
: 1.000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Cristalli 32.000 MHz 8 pF 10 10 -30 - +85C 2 ppm Max. ESR = 40 2.760A magazzino
Min: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Cristalli 3.6864MHz 20ppm 30ppm 18pF 150 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 1.336A magazzino
Min: 1
Mult.: 1
: 1.000

3.6864 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Cristalli 38.4MHz 10ppm 10pF -30C +85C 1.667A magazzino
Min: 1
Mult.: 1
: 1.000

38.4 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Cristalli 4MHz 20ppm 30ppm 18pF 150 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 635A magazzino
Min: 1
Mult.: 1
: 1.000

4 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Cristalli 40MHz 10ppm 10pF -20C +70C 1.268A magazzino
Min: 1
Mult.: 1
: 1.000

40 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Cristalli 40.000 MHz 10 pF 10 10 -20 - +70C 2 ppm Max. ESR = 40 7.078A magazzino
Min: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Cristalli 48MHz 10ppm 10pF -20C +70C 1.582A magazzino
Min: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Cristalli 48MHz 10ppm 8pF -40C +85C 31A magazzino
1.00018/08/2026 previsto
Min: 1
Mult.: 1
: 1.000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Cristalli 48MHz 8pF 15ppm -40C +85C 3.102A magazzino
Min: 1
Mult.: 1
: 1.000

48 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Cristalli 6MHz 20ppm 30ppm 18pF 70 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 929A magazzino
Min: 1
Mult.: 1
: 1.000

6 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 70 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Cristalli 8MHz 12pF AEC ESR 100 -40C +125C 2.881A magazzino
10.000In ordine
Min: 1
Mult.: 1
: 1.000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Cristalli 8MHz 18pF ESR 50 20ppm -40C +85C 1.443A magazzino
Min: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Cristalli 8MHz 18pF ESR 50 20ppm -40C +85C 992A magazzino
1.00024/11/2026 previsto
Min: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Cristalli 8MHz 20ppm 30ppm 18pF 60 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 564A magazzino
Min: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Cristalli 8MHz 8pF AEC ESR 100 -40C +125C 2.728A magazzino
4.980In ordine
Min: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Cristalli 8MHz 8pF AEC ESR 100 -40C +150C 721A magazzino
2.000In ordine
Min: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Cristalli 24.000 MHz 18 pF ECS-33B +/-10/15 ppm -40 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 1.911A magazzino
Min: 1
Mult.: 1
: 3.000

24 MHz 18 pF 10 PPM 15 PPM / C SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Cristalli CRYSTAL 32.768 KHz CL 7 pF TOL 20 ppm -40 - +85C, 1.6 x 1.0 x 0.5 mm -40 - +85C ESR 80K RoHS 540A magazzino
6.00009/02/2027 previsto
Min: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape, MouseReel
ECS Cristalli 10.0Mhz 100ppm -40c +125C 20pF 1.717A magazzino
Min: 1
Mult.: 1
: 1.000

10 MHz 20 pF 30 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Cristalli CSM-4AZ, 11MHz, 20pF, CSM-4AX, +/-30ppm, +/-50ppm, -10C +70 C, RoHS 987A magazzino
Min: 1
Mult.: 1
: 1.000

11 MHz 20 pF 30 PPM 50 PPM 12.5 mm x 4.85 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel