SDINBDA6-32G-ZA

SanDisk
467-SDINBDA6-32G-ZA
SDINBDA6-32G-ZA

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
SDINBDA6
TFBGA-153
32 GB
TLC
310 MB/s
150 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Product Type: eMMC
Random R/W: 20000/12500 IOPS
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 310 MB/s
Sustained Write: 150 MB/s
Tradename: iNAND
Unit Weight: 10,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iNAND® 7550 Embedded Flash Devices

SanDisk iNAND® 7550 Embedded Flash Devices offer enhanced performance, high capacity, and exceptional endurance. The devices are a 3D NAND e.MMC flash storage solution for mid and high-end mobile devices. The iNAND 7550 series is based on the latest 3D NAND technology and the 4th generation SmartSLC architecture. The iNAND 7550 combine enhanced performance with the mature e.MMC interface for a better user experience. Launch applications, download and capture high-resolution videos with up to 256GB capacity in a small form factor. The iNAND 7550 EFD is designed for mid- and high-end mobile and thin-and-light computing devices.

iNAND E.MMC Devices

SanDisk iNAND E.MMC Devices provide storage and high reliability for mobile applications like smartphones and tablets. SanDisk iNAND E.MMC works closely with operating systems to ensure integration between host devices and embedded flash drives. These storage solutions offer faster system responsiveness, improved multitasking, browsing performance, and longer battery life.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,67 € 148,67 €
137,09 € 1.370,90 €
132,57 € 3.314,25 €
129,22 € 6.461,00 €
100 Quote