MIKROE-6536

Mikroe
932-MIKROE-6536
MIKROE-6536

Mfr.:

Description:
Multiple Function Sensor Development Tools Environment 6 Click - Bosch Sensortec BME690

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Board
BME690
Brand: Mikroe
For Use With: Environmental Sensor
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environment 6 Click

Mikroe Environment 6 Click is a compact add-on board that supplies a complete environmental sensing solution for precise monitoring of air quality and ambient conditions. The board is based on the Bosch Sensortec BME690 4-in-1 environmental sensor with integrated AI. The sensor can detect volatile organic compounds, volatile sulfur compounds, carbon monoxide, hydrogen, and other gases. The sensor gas scanner function furnishes extended measurements to evaluate overall indoor or outdoor air quality with superior measurement accuracy for pressure, humidity, and temperature. The Mikroe Environment 6 Click features the innovative Click-Snap format and communicates over both SPI and I2C interfaces. The board is ideal for wearables, smart home devices, healthcare solutions, and mobile applications requiring reliable and efficient air quality monitoring.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
12
Expected 9/24/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,42 € 40,42 €