ME3220-682MLC

Coilcraft
994-ME3220-682MLC
ME3220-682MLC

Mfr.:

Description:
Power Inductors - SMD 6.8uH Unshld 20% 1.1A 270mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2.5 mm x 2 mm x 3.2 mm
Unshielded
6.8 uH
20 %
1.1 A
270 mOhms
1.2 A
- 40 C
+ 85 C
46.2 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
ME3220
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Drum
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: ME3220-682MLB
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.940
Expected 10/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,843 € 0,84 €
0,728 € 7,28 €
0,668 € 16,70 €
0,541 € 54,10 €
0,51 € 127,50 €
0,438 € 219,00 €
0,389 € 389,00 €
Full Reel (Order in multiples of 2000)
0,389 € 778,00 €
0,377 € 1.508,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products