LKG1J102MESZCK

Nichicon
647-LKG1J102MESZCK
LKG1J102MESZCK

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 1000uF 63 Volts 20% Tol.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1 mF
63 VDC
22 mm (0.866 in)
35 mm (1.378 in)
10 mm (0.394 in)
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
2.05 A
- 40 C
+ 85 C
2 Pin
Bulk
Brand: Nichicon
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Type: Aluminum Electrolytic Capacitors Lug/Snap-in Terminal Type for Audio Equipment
Unit Weight: 21,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Quantities greater than 319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,14 € 31,40 €
2,71 € 135,50 €
2,37 € 237,00 €
2,21 € 1.105,00 €
2,12 € 2.120,00 €
1,98 € 3.960,00 €
1,97 € 9.850,00 €