Renesas Electronics ISL91107IR & ISL91127IR Buck-Boost Regulators
Renesas / Intersil ISL91107IR and ISL91127IR Buck-Boost Regulators accept input voltages above or below the regulated output voltage. These regulators provide automatic and seamless transitions between buck and boost modes. Renesas ISL91107IR and ISL91127IR Buck-Boost Regulators are designed for standalone applications and support 3.3V or 3.5V output voltage or adjustable output voltage with an external resistor divider. These regulators support output voltages as low as 1V or as high as 5.2V.Features
- Accepts input voltages above or below regulated output voltage
- Automatic and seamless transitions between Buck and Boost modes
- 1.8V to 5.5V input voltage range
- Ip to 2.1A continuous output current (PVIN = 2.5V, VOUT = 3.3V)
- Up to 96% efficiency
- 30µA quiescent current maximizes light-load efficiency
- 2.5MHz switching frequency minimizes external component size
- Fully protected from short-circuit, over-temperature, and undervoltage
- 2.15mm x 1.74mm WLCSP package for ISL91127
- 3mm x 4mm TQFN package for ISL91107IR
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Tensione di uscita | Corrente di uscita | Package/involucro |
|---|---|---|---|---|
| ISL91107IRTAZ-T7A | ![]() |
Adjustable | 2 A | TQFN-EP-20 |
| ISL91107IRTNZ-T7A | ![]() |
3.3 V | 2 A | TQFN-EP-20 |
| ISL91127IRAZ-T7A | ![]() |
1 V to 5.2 V | 2.1 A | QFN-20 |
| ISL91127IRNZ-T7A | ![]() |
3.3 V | 2.1 A | QFN-20 |
Pubblicato: 2019-03-08
| Aggiornato: 2023-10-10