InterFET
InterFET is a leading manufacturer and global supplier of discrete Junction Field Effect Transistors (JFETs), Custom Integrated Circuits, Hybrid Integrated Circuits (MCM-C) and related semiconductor devices. InterFET product applications include component and sub-assembly computer circuitry, medical instrumentation and devices, test and measurement instrumentation for a variety of analog and digital applications, defense systems, air and spacecraft, geophysical exploration instrumentation, and consumer products.
Prodotti in primo piano per InterFET
IF170x N-Channel JFETs
Designed for sensitive amplifier stages for mid-frequencies designs with -30V voltage.
JFET a canale N 40 V con bassa Ciss IFN201 e IFN202
Feature low gate leakage, low input capacitance (Ciss), and high radiation tolerance.
JFET IFN160 a canale N 50 V a bassa capacità di ingresso (Ciss)
Presentano bassa dispersione del gate, bassa tensione di taglio e bassa capacità di ingresso (Ciss).
IF1320 N-Channel JFET
A low noise, high gain amplifier targeted for sensitive amplifier stages in mid-frequency designs.