Intel Memory Controller Hub (MCH) per chipset 3010
Il controller hub della memoria per chipset Intel 3010 è progettato per l'uso con i processori Intel Pentium 4 serie 600, i processori Intel Pentium D serie 800 e 900 , Intel Celeron D e i processori Dual-Core Intel Xeon serie 3000 nel package LGA775 delle piattaforme base di server UP. Il chipset contiene due componenti: il Memory Controller Hub (MCH) e il Controller Hub I/O 7 (ICH7). L'MCH costituisce l'interfaccia per processore, memoria principale, PCI Express e l'ICH7. L'ICH7 è un Controller Hub I/O di 7a generazione dalle molteplici funzioni correlate a I/O.Features
- Supports a single Intel Pentium 4, Intel Pentium D, Intel Celeron D, and Dual-Core Intel® Xeon® Processor
- Supports Pentium 4 processor FSB interrupt delivery
- 533/800/1066 MT/s (133/200/266 MHz core) FSB
- Supports Hyper-Threading Technology (HT Technology)
- FSB Dynamic Bus Inversion (DBI)
- 36-bit host addressing for access to 8 GB of memory space
- 12-deep In-Order Queue
- 1-deep Defer Queue>
- GTL+ bus driver with integrated GTL termination resistors
- Supports a Cache Line Size of 64 bytes
- A chip-to-chip connection interface to Intel ICH7
- 2 GB/s point-to-point DMI to ICH7 (1 GB/s each direction)
- 100 MHz reference clock (shared with PCI Express Interface)
- 32-bit downstream addressing
- Messages and Error Handling
- PCI Express Interface Support: two PCI Express ports (two x8/x4/x1, or one x16)
- Peer-to-peer Writes
- Compatible with the PCI Express Base
- Raw bit rate on data pins of 2.5 Gb/s resulting in a real bandwidth per pair of 250 MB/s
- Maximum theoretical aggregate bandwidth of 8 GB/s when x16
- 8 GB maximum memory
- Up to two 64-bit wide DDR2 SDRAM channels
- DDR2 memory DIMM frequencies of 533 MHz and 667 MHz
- Asymmetric or Interleaved modes
- Bandwidth up to 10.7 GB/s (DDR2 667) in dual- channel Interleaved mode
- ECC (Error Correcting Code) memory
- 256 Mb, 512 Mb and 1 Gb DDR2 technologies
- Four banks for DDR2 devices up to 512 Mb density; eight banks for 1 Gb DDR2 devices
- Unbuffered DIMMs only
- Page sizes of 4 KB, 8 KB, and 16 KB
- Opportunistic refresh
- Up to 64 simultaneously open pages
- SPD (Serial Presence Detect) scheme for DIMM detection support
- Supports configurations defined in the JEDEC DDR2 DIMM specification only
Specifications
- Memory Specifications
- 8GB Max Memory Size (dependent on memory type)
- DDR2-533/DDR2-667 Memory Types
- 2 Memory Channels
- 10.7 GB/s Max Memory Bandwidth
- 36-bit Physical Address Extensions
- ECC Memory Supported
- Expansion Options
- PCI Express Revision 1.1
- 2x8/x4/x1 or 1x16 PCI Express Configurations
- Package Specifications
- 1 Max CPU Configuration
- 105ºC TCASE
- 34.0mm x 34.0mm package size
- Low Halogen Options Available: See MDD