Infineon Technologies BLDCSHIELIFX007T (BL)DC Motor Control Shield
Infineon BLDCSHIELIFX007T (BL)DC Motor Control Shield is a high-current motor control board compatible with Arduino and Infineon’s XMC4700 Boot Kit. The shield is equipped with three smart IFX007T half-bridges. The (BL)DC motor control shield is capable of driving two unidirectional (BL)DC motors (half-bridge configuration) or one bidirectional DC motor (H-bridge configuration). A PWM can control the implemented integrated IFX007T NovalithIC™ half-bridges via the IN Pin. Interfacing with a microcontroller is made easy by the integrated driver IC, which features logic level inputs, diagnosis with current sense, slew rate adjustment, and dead time generation. The three IFX007T half-bridges are also fully protected against over-temperature, under-voltage, overcurrent, and short-circuit events.Features
- Compatible with Arduino Uno R3
- Capable of high-frequency PWM (30kHz)
- Adjustable slew rates for optimized EMI by changing an external resistor
- Driver circuit with logic level inputs
- Diagnosis with current sense
- Protection against over-temperature and overcurrent
- Fast and inexpensive prototyping of (BL)DC motor control
- Easy testing of half and full-bridge motor control
- Status flag diagnosis with current sense capability
- Over-temperature shut down with latch behavior and under-voltage shut down
Applications
- Brushed and brushless DC motor control up to 300W continuous load
- 8V to 40V nominal input voltage (optimized for 24V)
- Average motor current 30A restricted due to PCB (IFX007T current limitation @ 55A min.)
- Industrial
- Power tools
- Healthcare
- Robots
- Pumps
Board Layout
Additional Resources
Pubblicato: 2019-04-19
| Aggiornato: 2024-01-16