IDEC HT4P Safety Commander
IDEC HT4P Safety Commander is a safety device that easily attaches to a 10" to 13" tablet and can be used as a replacement for a touch panel on industrial control panels. The device complies with safety requirements as required by ISO 10218, and up to three IDEC LB series switches can be installed. One Safety Commander can be used in multiple locations, which enables operation close to machines and eliminates the need to develop a dedicated device. The ergonomic design and rotatable grip provide easy holding and operation, while the rugged construction offers 1.2m drop resistance and IP54 protection. A wide range of accessories are available for the IDEC HT4P Safety Commander. Applications include robot teaching, large equipment and machinery, automotive production lines, semiconductor manufacturing equipment, automated guided vehicles (AGVs), autonomous mobile robots (AMRs), and more.Features
- Safety device easily attaches to a 10" to 13" tablet
- Eliminates the need to develop a dedicated device
- Replacement for a touch panel on a control panel
- One Safety Commander can be used in multiple locations
- Enables operation close to the machine
- Rugged construction
- Ergonomic design for improved operability
- Rotatable grip for easy operation
- Up to 3 IDEC LB series switches can be installed
- Wide range of accessories available
Applications
- Robot teaching
- Large equipment and machinery
- Automotive production lines and conveyor lines
- Semiconductor manufacturing equipment, chip mounter, food and packaging equipment
- AGVs and AMRs
Specifications
- 1.2m drop resistance
- IP54 protection
- USB/LAN converter / built-in USB power delivery
- 3-position enabling switch
- Expansion lock and expansion lock lever
- Waterproof connector for wired LAN, switch contact, and power supply
- Movable mounting hooks and spacers
- Complies with safety requirements as required by ISO 10218
Part Names
Videos
System Configuration
Additional Resources
Pubblicato: 2023-05-05
| Aggiornato: 2023-05-19