Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors
Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors provide a ±0.6mm floating range in the X and Z directions. FX22 connectors also feature a dual beam contact design that boosts the connectors' vibration resistance. The coplanar connection is available between 40 to 80 positions. These devices have a 0.7A rated current and a rated voltage of 50VAC in a -55°C +85°C operating temperature range.Features
- ±0.6mm maximum floating range in XZ directions
- Self-cleaning function and vibration resistance with double beam contact
- Extremely low profile with 4.2mm height
- Solder termination
- Coplanar connection available between 40 to 80 positions
- ±1.2mm self-alignment structure for easy mating
- Right-angle mounting
- RoHS compliant
Specifications
- -55°C to +85°C operating temperature range
- 0.7A rated current
- 50VAC rated voltage
- 100MΩ minimum insulation resistance (100VDC)
- 150VAC withstanding voltage for 1 minute
- 70mΩ maximum contact resistance
- 50 times durability
Floating Range & Dual Beam Contact
View Results ( 8 ) Page
| Codice prodotto | Scheda dati | Numero di posizioni | Prodotto |
|---|---|---|---|
| FX22-40S-0.5SH | ![]() |
40 Position | Receptacles |
| FX22-60S-0.5SH | ![]() |
60 Position | Receptacles |
| FX22-80P-0.5SH | ![]() |
80 Position | Headers |
| FX22-80S-0.5SH | ![]() |
80 Position | Receptacles |
| FX22-40P-0.5SH | ![]() |
40 Position | Headers |
| FX22-50P-0.5SH | ![]() |
50 Position | Headers |
| FX22-60P-0.5SH | ![]() |
60 Position | Headers |
| FX22-50S-0.5SH | ![]() |
50 Position | Receptacles |
Pubblicato: 2015-03-02
| Aggiornato: 2022-03-11